Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 140W | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 190ns | 46ns | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 1.25kW | - | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 265ns | 34ns | 340nC | 5.5mJ | 12.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | 110W | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,10A | - | - | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | 833W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | 1.04kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 420A | 1.2kV | 18.6nF@25V | FS(Field Stop) | 2.2V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 1.7kV | 6.93nF@25V | - | 3.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | 3kW | -40℃~+175℃@(Tj) | 910A | 1.2kV | 37.2nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 300A | 600V | - | PT (Through Type) | 2.5V@15V,150A | 120ns | 34ns | 200nC | 3.4mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | HGTD8P50GIS | HARRIS | IGBT Transistors / Modules ROHS | C17544217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | -40℃~+125℃@(Tj) | 19A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75H120CTBL3NG | Microchip Tech | IGBT Transistors / Modules ROHS | C17692798 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 130ns | 17ns | 142nC | 1.8mJ | - | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 460W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 20ns | 196nC | 2.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 2.2mJ | 1.05mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - |