Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IKW75N60TXK | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171344 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40UPBF-INF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171433 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MGW12N120D | onsemi | IGBT Transistors / Modules ROHS | C3171467 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MTC120W55GC-SMD | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171468 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R17KE3 | Infineon Technologies | 350W 1.7kV IGBT Transistors / Modules ROHS | C3171471 | - | Bag-packed | 350W | -40℃~+125℃@(Tj) | 1.7kV | 3.3nF@25V | - | 2.45V@3.6kA,15V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-STRRP | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190483 | D2PAK | Tube-packed | 160W | -55℃~+150℃@(Tj) | 600V | - | - | - | 40A | 0.23mJ | 0.11mJ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190487 | D2PAK | Tube-packed | 150W | - | 390V | - | - | 1.9V@4.5V,20A | 20A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20SD-SPBF | Infineon Technologies | 60W 19A 600V D2PAK IGBT Transistors / Modules ROHS | C3190494 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 600V | - | - | 1.6V@15V,10A | 19A | 2.58mJ | 0.32mJ | 690ns | 62ns | 27nC | 37ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20KD-SPBF | Infineon Technologies | 60W 16A 600V D2PAK IGBT Transistors / Modules ROHS | C3190497 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 600V | - | - | 2.8V@15V,9A | 16A | 0.3mJ | 0.34mJ | 180ns | 54ns | 34nC | 37ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4045DTRLPBF | Infineon Technologies | 77W 12A 600V D2PAK IGBT Transistors / Modules ROHS | C3190526 | D2PAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 600V | - | - | - | 12A | 0.122mJ | 0.056mJ | - | - | - | 74ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB3236-F085C | onsemi | 187W 44A 360V D2PAK IGBT Transistors / Modules ROHS | C3190546 | D2PAK | Tape & Reel (TR) | 187W | -40℃~+175℃@(Tj) | 360V | - | - | - | 44A | - | - | - | - | - | 1.7us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT35GN120SG/TR | Microchip Tech | 379W 84A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190557 | D3PAK | Tape & Reel (TR) | 379W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 84A | 2.315mJ | - | 300ns | 24ns | 220nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | 1000kW | - | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | 225A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190807 | DPAK | Tape & Reel (TR) | 66W | -55℃~+150℃@(Tj) | 600V | - | - | 2.1V@15V,12A | 22A | 0.92mJ | 0.19mJ | 194ns | 26ns | 27nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AFGY100T65SPD | onsemi | 660W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2902242 | TO-247-3 | Tube-packed | 660W | -55℃~+175℃@(Tj) | 650V | - | FS(Field Stop) | 2.05V@15V,100A | 120A | 2.7mJ | 5.1mJ | 78ns | 36ns | 109nC | 105ns | - | - | ||
| Min: 1 Mult: 1 | 0 | JT015N065FED | Jilin Sino-Microelectronics | 31W 30A 650V TO-220MF IGBT Transistors / Modules ROHS | C2693274 | TO-220MF | Tube-packed | 31W | -55℃~+150℃@(Tj) | 650V | 880pF@25V | - | 6.5V@250uA | 30A | - | - | - | - | - | - | 1.6V@15A,15V | 1.4V@15A | ||
| Min: 1 Mult: 1 | 0 | APT85GR120J | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C3193017 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | 116A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP28N60A3 | Littelfuse/IXYS | 190W 75A 600V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193413 | TO-220-3 | Tube-packed | 190W | -55℃~+150℃@(Tj) | 600V | - | PT (Through Type) | 1.4V@15V,24A | 75A | 2.4mJ | 0.7mJ | 300ns | 18ns | 66nC | 26ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRD | Microchip Tech | 521W 115A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3193020 | SOT-227-4 | Tube-packed | 521W | -55℃~+150℃@(Tj) | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | - | 115A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRD | Microchip Tech | 460W 75A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193021 | SOT-227-4 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 1.2kV | 3.45nF@25V | - | - | 75A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN140N120A4 | Littelfuse/IXYS | 1.07kW 380A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193041 | SOT-227B | Tube-packed | 1.07kW | -55℃~+175℃@(Tj) | 1.2kV | 8.3nF@25V | PT (Through Type) | 1.7V@15V,140A | 380A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGTQ100HD65C1AG | Microchip Tech | 80A 650V SP1 IGBT Transistors / Modules ROHS | C3193298 | SP1 | Tube-packed | - | - | 650V | - | - | - | 80A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGL40X120T3AG | Microchip Tech | 40A 1.2kV SP3F IGBT Transistors / Modules ROHS | C3193300 | SP3F | Tube-packed | - | - | 1.2kV | - | - | - | 40A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGPS40B120UPBF | Infineon Technologies | 595W 80A 1.2kV NPT (non-penetrating type) TO-274AA IGBT Transistors / Modules ROHS | C3193348 | TO-274AA | Bag-packed | 595W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type) | 3.71V@15V,50A | 80A | 1.65mJ | 1.4mJ | - | - | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PSH54K10DPBF | Infineon Technologies | 520W 120A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193349 | TO-274AA | Bag-packed | 520W | -40℃~+150℃@(Tj) | 1.2kV | - | - | 2.4V@15V,50A | 120A | 2.8mJ | 4.8mJ | 490ns | 110ns | 435nC | 170ns | - | - |