Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KT3G | Infineon Technologies | IGBT Transistors / Modules ROHS | C540933 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541044 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A300HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C842739 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM | onsemi | 40W 6A 600V TO-252AA IGBT Transistors / Modules ROHS | C903663 | TO-252AA | Tape & Reel (TR) | 600ns | 40W | 40ns | - | 6A | 600V | - | - | 1.5V@10V,3A | 12.5nC | 234ns | 1mJ | 0.25mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A400HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879893 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V2040S3ST | onsemi | 130W 10A 430V TO-263AB IGBT Transistors / Modules ROHS | C898699 | TO-263AB | Tape & Reel (TR) | 3.64us | 130W | - | -40℃~+175℃@(Tj) | 10A | 430V | - | - | 1.9V@4V,6A | 12nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT25T120CKR | Wuxi China Resources Huajing Microelectronics | 208W 50A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C696830 | TO-247-3 | Tube-packed | 198ns | 208W | 34ns | - | 50A | 1.2kV | 2.37nF@30V | - | 5.8V@250uA | 145nC@25A,15V | - | 0.95mJ | 1.88mJ | 1.95V@25A,15V | 2.7V@25A | ||
| Min: 1 Mult: 1 | 0 | BT50T60ANFK | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696834 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3245G2-F085 | onsemi | 150W 23A 450V TO-263AB IGBT Transistors / Modules ROHS | C898623 | TO-263AB | Tape & Reel (TR) | - | 150W | - | -40℃~+175℃@(Tj) | 23A | 450V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NVG800A75L4DSC-Z008 | onsemi | IGBT Transistors / Modules ROHS | C906527 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH80T120L2Q0P2TG | onsemi | Q0PACK-20(32.5x55) IGBT Transistors / Modules ROHS | C906587 | Q0PACK-20(32.5x55) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGAF20S65AQ | onsemi | 75W 40A 650V FS(Field Stop) TO-3PF-3 IGBT Transistors / Modules ROHS | C906610 | TO-3PF-3 | Tube-packed | 102ns | 75W | 18ns | - | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 38nC | 235ns | 0.095mJ | 0.345mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040G2-F085C | onsemi | 150W 41A 400V D2PAK IGBT Transistors / Modules ROHS | C898620 | D2PAK | Tape & Reel (TR) | - | 150W | - | -55℃~+175℃@(Tj) | 41A | 400V | - | - | - | - | 1.9us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085 | onsemi | 150W 23A 450V TO-252AA IGBT Transistors / Modules ROHS | C903656 | TO-252AA | Tape & Reel (TR) | 5.4us | 150W | 900ns | -40℃~+175℃@(Tj) | 23A | 450V | - | - | 1.25V@4V,6A | 23nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3325G2-F085V | onsemi | 150W 41A 250V TO-252AA IGBT Transistors / Modules ROHS | C903660 | TO-252AA | Tape & Reel (TR) | 5.1us | 150W | 800ns | -55℃~+175℃@(Tj) | 41A | 250V | - | - | 1.25V@4V,6A | 21nC | 1.2us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD30T120F2SWK | onsemi | SMD IGBT Transistors / Modules ROHS | C906362 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB35N65FL2WG | onsemi | 300W 70A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C184683 | TO-247 | Tube-packed | 132ns | 300W | 72ns | -55℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2V@15V,35A | 125nC | 68ns | 0.28mJ | 0.84mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTG35N65FL2WG | onsemi | 300W 70A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C185058 | TO-247-3 | Tube-packed | 132ns | 300W | 72ns | -55℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2V@15V,35A | 125nC | - | 0.28mJ | 0.84mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B60D | Alpha & Omega Semicon | 54.4W 23A 600V TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C176751 | TO-252-2(DPAK) | Tape & Reel (TR) | 82ns | 54.4W | 12ns | -55℃~+150℃@(Tj) | 23A | 600V | 367pF@25V | - | 6V@1mA | 9.4nC@5A,15V | 98ns | 0.04mJ | 0.14mJ | 1.55V@15A,15V | 1.46V@5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541058 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L100R12W2H3_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535224 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60C3D1 | Littelfuse/IXYS | 600W 100A 600V TO-247-3 IGBT Transistors / Modules ROHS | C444857 | TO-247-3 | Tube-packed | - | 600W | - | -55℃~+175℃@(Tj) | 100A | 600V | - | - | - | - | 25ns | 0.33mJ | 0.72mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ120N60TA | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536203 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ40N120CH3 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536204 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE25TD120LT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686746 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |