Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MID100-12A3 | Littelfuse | IGBT Transistors / Modules ROHS | C6091355 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120B2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C6125206 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C3 | Littelfuse | TO-247 IGBT Transistors / Modules ROHS | C6069447 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN75N170A | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6069158 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN50N120C3H1 | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6069316 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C5850178 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN82N120B3H1 | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6577984 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AFGHL25T120RH | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C6857832 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F4DPM-00#T1 | RENESAS | 41.2W 60A 600V TO-3PFM IGBT Transistors / Modules ROHS | C7049572 | TO-3PFM | Tube-packed | 41.2W | 70ns | - | 45ns | 60A | 600V | - | 1.82V@15V,30A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ100N60TAXKSA1 | Infineon Technologies | 714W 160A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17180340 | TO-247-3 | Tube-packed | 714W | 290ns | -40℃~+175℃@(Tj) | 30ns | 160A | 600V | FS(Field Stop) | 2V@15V,100A | 610nC | 225ns | 2.5mJ | 3.1mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 161W | 75ns | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | 186ns | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | 91ns | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | 263ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | - | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.523nF@20V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | 143ns | -40℃~+175℃@(Tj) | 44ns | 78A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | 89W | - | -40℃~+150℃@(Tj) | - | 20A | 600V | - | 2.7V@15V,20A | - | - | - | - | 1.277nF@30V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB50N65H5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536058 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGZ100N65H5 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536113 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZ50N65ES5 | Infineon Technologies | 274W 80A 650V TO-247-4 IGBT Transistors / Modules ROHS | C536228 | TO-247-4 | Tube-packed | 274W | 294ns | -40℃~+175℃@(Tj) | 36ns | 80A | 650V | - | 4V@500uA | 120nC@50A,15V | 62ns | 0.88mJ | 0.77mJ | 3.1nF@25V | 1.35V@50A,15V | 1.45V@50A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB07N120 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C539053 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB30N65DH5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533166 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB03N120H2 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536049 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGP30N65H5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536079 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKP39N65ES5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536199 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGP15N120 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C539059 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |