Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGW80TK65EGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17565621 | SC-93-3 | Tube-packed | 143ns | 81W | -40℃~+175℃@(Tj) | 44ns | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 102ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 140ns | 310W | -55℃~+175℃@(Tj) | 11ns | 40A | 1.7kV | - | 3.8V@15V,16A | 56nC | 150ns | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R17N3P4B58BPSA1 | Infineon Technologies | 20mW 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564462 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | - | 4kW | -40℃~+150℃@(Tj) | - | 1.8kA | 4.5kV | FS(Field Stop) | 2.8V@15V,1.8kA | - | - | - | - | 297nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXA50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-263AA IGBT Transistors / Modules ROHS | C17405857 | TO-263AA | Tube-packed | 150ns | 600W | -55℃~+175℃@(Tj) | 27ns | 120A | 600V | - | 1.8V@15V,36A | 70nC | 40ns | 1.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 227ns | 148W | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | - | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENV020M120M | Vishay Intertech | IGBT Transistors / Modules ROHS | C17433769 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 205ns | 290W | -55℃~+150℃@(Tj) | 46ns | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | 1.7us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | - | 390W | -40℃~+125℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T04BDPMA0#T2F | RENESAS | 65W 60A 650V TO-3PFP IGBT Transistors / Modules ROHS | C17414307 | TO-3PFP | Tube-packed | 125ns | 65W | - | 35ns | 60A | 650V | - | 1.95V@15V,30A | 74nC | 80ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 66ns | 167W | -55℃~+175℃@(Tj) | 20ns | 40A | 600V | - | 2.4V@15V,20A | 24.6nC | 107ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TK65DGC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17429063 | SC-93-3 | Tube-packed | 73ns | 56W | -40℃~+175℃@(Tj) | 22ns | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17430473 | TO-247 | Tube-packed | 143ns | 277W | -40℃~+175℃@(Tj) | 39ns | 85A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 93ns | 750W | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | - | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-E-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C17330019 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TK65GC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17434032 | SC-93-3 | Tube-packed | 73ns | 56W | -40℃~+175℃@(Tj) | 22ns | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | - | 60W | -40℃~+125℃@(Tj) | - | 17A | 1.2kV | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 90ns | 105W | -55℃~+150℃@(Tj) | 20ns | 21A | 1.2kV | - | 3.4V@15V,20A | 53nC | 195ns | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 90ns | 278W | -55℃~+175℃@(Tj) | 20ns | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80W1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17444149 | - | Box-packed | - | 390W | -40℃~+125℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN150N60B3 | Littelfuse/IXYS | 830W 250A 600V SOT-227B IGBT Transistors / Modules ROHS | C17447920 | SOT-227B | Tube-packed | 167ns | 830W | -55℃~+175℃@(Tj) | 27ns | 250A | 600V | - | 2.2V@15V,150A | 260nC | 88ns | 2.6mJ | 4.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 180ns | 254W | -40℃~+175℃@(Tj) | 49ns | 96A | 650V | - | 1.9V@15V,50A | 141nC | 33ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 123ns | 227W | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 292ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 900A | 1.7kV | FS(Field Stop) | 1.85V@15V,900A | - | - | - | - | 93.8nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH300B100H4Q2F2S1G | onsemi | 194W 73A 1.118kV FS(Field Stop) Q2PACK-53(47x93) IGBT Transistors / Modules ROHS | C17446058 | Q2PACK-53(47x93) | Tray | - | 194W | -40℃~+175℃@(Tj) | - | 73A | 1.118kV | FS(Field Stop) | 2.25V@15V,100A | - | - | - | - | 6.323nF@20V |