Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65GC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17511302 | SC-93-3 | Tube-packed | 61W | 105ns | -40℃~+175℃@(Tj) | 27ns | 28A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17471847 | TO-247AB | Tube-packed | 187W | 113ns | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | 160ns | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | - | 1.7V@15V,100A | 315nC | 100ns | 4.4mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B15BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17488986 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7B16BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17539356 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA60WB1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17524604 | - | Box-packed | 290W | - | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120UT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533180 | - | Box-packed | 431W | - | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | 33ns | -40℃~+175℃@(Tj) | 13ns | 9A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | 390W | - | -40℃~+150℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 430W | 238ns | -55℃~+150℃@(Tj) | 18ns | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 1.7us | 4.3mJ | 15.5mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B65M1 | Alpha & Omega Semicon | 214W 30A 650V TO-263 IGBT Transistors / Modules ROHS | C17485929 | TO-263 | Tape & Reel (TR) | 214W | 116ns | -55℃~+175℃@(Tj) | 13ns | 30A | 650V | - | 2.15V@15V,15A | 32nC | 317ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 600W | 80ns | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 200W | 166ns | -55℃~+150℃@(Tj) | 40ns | 38A | 3kV | NPT (non-penetrating type) | 2.7V@15V,14A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG490PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17589941 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 428W | 180ns | -40℃~+175℃@(Tj) | 45ns | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 330nC | - | 1.7mJ | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65M2 | Alpha & Omega Semicon | 500W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17607803 | TO-247 | Tube-packed | 500W | 182ns | -55℃~+175℃@(Tj) | 46ns | 100A | 650V | - | 2.2V@15V,50A | 102nC | 327ns | 1.03mJ | 2.09mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | 76ns | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT150TS065S | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039228 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300TD60S | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039233 | INT-A-PAK | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT200TP065U | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039229 | INT-A-PAK | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |