Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| SGW20N60HS | Infineon Technologies | 178W 36A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191723 | TO-247-3-1 | Tube-packed | 178W | -55℃~+150℃@(Tj) | 36A | 600V | - | NPT (non-penetrating type) | - | 0.69mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IKZA75N65SS5XKSA1 | Infineon Technologies | 395W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191748 | TO-247-4 | Tube-packed | 395W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,75A | 0.24mJ | 145ns | 22ns | 164nC | 0.75mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| IGD15N65T6ARMA1 | Infineon Technologies | 100W 30A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191768 | TO-252-3 | Tape & Reel (TR) | 100W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 1.9V@15V,11.5A | 0.23mJ | 117ns | 30ns | 37nC | 0.11mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB02N120CT | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191804 | TO-263 | Tape & Reel (TR) | 62W | - | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 0.22mJ | 260ns | 23ns | 11nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB10N60A | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C3191805 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RJH30H2DPK-M2#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171419 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GD120DN2BOSA1 | Infineon Technologies | 280W 50A 1.2kV IGBT Transistors / Modules ROHS | C3171430 | - | Bag-packed | 280W | - | 50A | 1.2kV | 2nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BUP403 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171434 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LGD18N45TH | Littelfuse | IGBT Transistors / Modules ROHS | C3171454 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IG77E20CS | HARRIS | IGBT Transistors / Modules ROHS | C3171458 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View other supplier's inventory on LCSC
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Tape & Reel (TR) | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,15A | - | - | - | 71nC | - | 32ns | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120A4HV | Littelfuse/IXYS | 375W 80A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194037 | TO-263HV | Tube-packed | 375W | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | PT (Through Type) | 1.9V@15V,20A | 3.6mJ | 275ns | 12ns | 46nC | 2.75mJ | 54ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 1.3mJ | 90ns | 20ns | 53nC | 0.5mJ | 29ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXBA16N170AHV-TRL | Littelfuse/IXYS | 150W 16A 1.7kV TO-263HV IGBT Transistors / Modules ROHS | C3194044 | TO-263HV | Tape & Reel (TR) | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | - | 160ns | 15ns | 65nC | 1.2mJ | 360ns | ||
| Min: 1 Mult: 1 | 0 | IXYK30N170CV1 | Littelfuse/IXYS | 937W 100A 1.7kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194050 | TO-264 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 100A | 1.7kV | - | PT (Through Type) | 4V@15V,30A | 3.6mJ | 143ns | 16ns | 150nC | 1.8mJ | 33ns | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194052 | TO-264 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 2.5mJ | 550ns | 42ns | 305nC | 8.4mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View other supplier's inventory on LCSC
| IXGT72N60A3-TRL | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194055 | TO-268 | Tape & Reel (TR) | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 1.38mJ | 320ns | 31ns | 230nC | 3.5mJ | 34ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N170-TRL | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194061 | TO-268AA | Tape & Reel (TR) | 350W | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | - | 270ns | 45ns | 155nC | 11mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXA4IF1200TC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV TO-268AA IGBT Transistors / Modules ROHS | C3194063 | TO-268AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | - | 2.1V@15V,3A | - | - | - | 12nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT25N250-T/R | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-268HV IGBT Transistors / Modules ROHS | C3194069 | TO-268HV | Tape & Reel (TR) | 250W | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | NPT (non-penetrating type) | 2.9V@15V,25A | - | 209ns | 68ns | 75nC | - | 233ns | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170AHV | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194070 | TO-268HV | Tube-packed | 75W | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 0.59mJ | 220ns | 46ns | 18.5nC | 0.18mJ | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 4.9mJ | 400ns | 40ns | 200nC | 8.3mJ | 40ns | ||
| Min: 1 Mult: 1 | 0 | IXYT30N450HV | Littelfuse/IXYS | 430W 60A 4.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194075 | TO-268HV | Tube-packed | 430W | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | - | 3.9V@15V,30A | - | 168ns | 38ns | 88nC | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | 10A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IXYQ40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V PT (Through Type) TO-3P IGBT Transistors / Modules ROHS | C3194098 | TO-3P | Tube-packed | 300W | -55℃~+175℃@(Tj) | 86A | 650V | - | PT (Through Type) | 2V@15V,40A | 0.8mJ | 140ns | 20ns | 68nC | 0.7mJ | 37ns |