Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RGT80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193859 | TO-247G | Tube-packed | 119ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | 236ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193860 | TO-247G | Tube-packed | 120ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | 236ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWSX2TS65GC13 | ROHM Semicon | 288W 104A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193862 | TO-247G | Tube-packed | 180ns | 288W | 55ns | -40℃~+175℃@(Tj) | 104A | 650V | - | FS(Field Stop) | 2V@15V,60A | 140nC | - | 1.43mJ | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193866 | TO-247G | Tube-packed | 227ns | 148W | 53ns | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 98nC | - | 1.11mJ | 1.68mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65GC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193869 | TO-247G | Tube-packed | 145ns | 245W | 46ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 108nC | - | 0.98mJ | 0.91mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH42N300HV | Littelfuse/IXYS | 500W 104A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193874 | TO-247HV | Tube-packed | - | 500W | - | -55℃~+150℃@(Tj) | 104A | 3kV | - | - | 3V@15V,42A | 200nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193875 | TO-247HV | Tube-packed | - | 400W | - | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | 142nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193876 | TO-247HV | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65EHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193878 | TO-247N | Tube-packed | 183ns | 254W | 50ns | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | 90ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193879 | TO-247N | Tube-packed | 107ns | 178W | 36ns | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | 87ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65DHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193881 | TO-247N | Tube-packed | 115ns | 326W | 36ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 58nC | 103ns | 1.46mJ | 1.29mJ | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2DGC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193883 | TO-247N | Tube-packed | 70ns | 267W | 30ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 41nC | 157ns | 0.74mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65EHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193887 | TO-247N | Tube-packed | 101ns | 178W | 37ns | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | 146ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65HRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193888 | TO-247N | Tube-packed | 237ns | 348W | 62ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TS65DGC11 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193891 | TO-247N | Tube-packed | 88ns | 174W | 27ns | - | 48A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65EHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193894 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 116ns | 3.44mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193896 | TO-247N | Tube-packed | - | 277W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65HRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193898 | TO-247N | Tube-packed | 115ns | 326W | 36ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 58nC | - | 1.46mJ | 1.29mJ | ||
| Min: 1 Mult: 1 | 0 | RGTV80TS65DGC11 | ROHM Semicon | 234W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193899 | TO-247N | Tube-packed | 113ns | 234W | 39ns | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 81nC | 101ns | 1.02mJ | 0.71mJ | ||
| Min: 1 Mult: 1 | 0 | RGS60TS65HRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193904 | TO-247N | Tube-packed | 104ns | 223W | 28ns | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 36nC | - | 0.66mJ | 0.81mJ | ||
| Min: 1 Mult: 1 | 0 | RGS60TS65DHRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193907 | TO-247N | Tube-packed | 104ns | 223W | 28ns | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 36nC | 103ns | 0.66mJ | 0.81mJ | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C3193909 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65DGC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193910 | TO-247N | Tube-packed | 142ns | 276W | 41ns | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 104nC | 102ns | 1.17mJ | 0.94mJ | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2HRC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C3193916 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193920 | TO-247N | Tube-packed | 186ns | 254W | 48ns | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | 90ns | - | - |