Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BDQ1G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7455391 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4P | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | 12.5kW | -40℃~+150℃ | 3.46kA | 1.2kV | - | - | 2.05V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 750W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 2.3V@15V,60A | 93ns | 27ns | 123nC | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | F3L75R12W1H3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17387286 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 140ns | 9ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60WT4 | STMicroelectronics | 130W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C17413592 | D2PAK | Tape & Reel (TR) | 130W | -65℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,12A | 90ns | 25ns | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 230W | -55℃~+175℃@(Tj) | 72A | 650V | - | FS(Field Stop) | 2V@15V,40A | 125ns | - | 153nC | - | - | 140ns | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-E-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C17330019 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GLQ120JCU2 | Microchip Tech | 170W 45A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17261940 | SOT-227 | Bag-packed | 170W | -55℃~+175℃@(Tj) | 45A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.4V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H65T1G | Microchip Tech | 250W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17207782 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 150A | 650V | 4.62nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 250W | - | 60A | 1.1kV | - | - | 2.35V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | 1.8kW | -40℃~+150℃ | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-12T8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17230252 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | -55℃~+150℃@(Tj) | 156A | 2.5kV | - | - | 3V@15V,64A | 232ns | 49ns | 400nC | - | - | 160ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.1V@15V,15A | 183ns | 16ns | 90nC | - | - | 110ns | ||
| Min: 1 Mult: 1 | 0 | FGA15N120ANTDTU | onsemi | TO-3P IGBT Transistors / Modules ROHS | C17240396 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3322 | NTE ELECTRONICS, INC. | 170W 60A 900V TO-3P IGBT Transistors / Modules ROHS | C17267358 | TO-3P | Bag-packed | 170W | - | 60A | 900V | - | - | 2.7V@15V,60A | 600ns | 460ns | - | - | - | 2.5us | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF200R12KE3 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | 1.05kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - |