Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V2040D3STV | onsemi | 130W 10A 430V TO-252AA IGBT Transistors / Modules ROHS | C903782 | TO-252AA | Tape & Reel (TR) | 3.64us | 130W | 610ns | - | 10A | 430V | - | - | 1.9V@4V,6A | 12nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTB40N120SWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C184494 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT50NS65DGTL | ROHM Semicon | 194W 48A 650V FS(Field Stop) TO-263-2 IGBT Transistors / Modules ROHS | C308739 | TO-263-2 | Tape & Reel (TR) | - | 194W | - | -40℃~+175℃@(Tj) | 48A | 650V | - | FS(Field Stop) | - | - | - | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | FGH60T65SHD-F155 | onsemi | 349W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C380798 | TO-247-3 | Tube-packed | 87ns | 349W | 26ns | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2.1V@15V,60A | 102nC | 1.69mJ | 34.6ns | 0.63mJ | ||
| Min: 1 Mult: 1 | 0 | FF650R17IE4V | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17435192 | - | Tray | - | 4.15kW | - | -40℃~+150℃ | - | 1.7kV | 54nF@25V | - | 2.45V@15V,650A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TA60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379206 | - | Bag-packed | - | 480W | - | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF600R12IE4 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | - | 3.35kW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | - | 150W | - | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50HF60S | STMicroelectronics | 284W 110A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17499021 | TO-247-3 | Tube-packed | 220ns | 284W | 50ns | -55℃~+150℃@(Tj) | 110A | 600V | - | - | 1.45V@15V,30A | 200nC | - | - | 4.2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | - | 2.3kW | - | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 80ns | 600W | 22ns | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80nC | 1.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 190ns | 140W | 46ns | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | - | 375W | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | 17.5ns | - | 40A | 600V | - | - | 1.9V@15V,12A | 54.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 143ns | 72W | 39ns | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | - | 1.65kW | - | -40℃~+125℃ | 375A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | - | 300W | - | -55℃~+150℃@(Tj) | 55A | 2.5kV | - | - | 3.3V@15V,25A | 103nC | - | 1.6us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 72ns | 65W | 17ns | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 19nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGDL6NC60DT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19486396 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF1000R17IE4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6947405 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7077513 | - | Bag-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6861555 | - | Tube-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - |