Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 72ns | 65W | -55℃~+150℃@(Tj) | 17ns | 20A | 600V | - | 2.5V@15V,5A | 19nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | - | 520W | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | 6.15nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17SROHS | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | 11.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | - | 431W | -55℃~+150℃@(Tj) | - | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | 7.4nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | - | 2.082kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | 24.6nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 91ns | 833W | -55℃~+150℃@(Tj) | 30ns | 100A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSI510 | HARRIS | IGBT Transistors / Modules ROHS | C17672911 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 215A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | 9.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF1500R12IE5 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.5kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1500A | - | 82nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65M2 | Alpha & Omega Semicon | 500W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17607803 | TO-247 | Tube-packed | 182ns | 500W | -55℃~+175℃@(Tj) | 46ns | 100A | 650V | - | 2.2V@15V,50A | 102nC | - | 327ns | 1.03mJ | 2.09mJ | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 226ns | 892W | -55℃~+150℃@(Tj) | 29ns | 208A | 650V | NPT (non-penetrating type) | 2.4V@15V,95A | 420nC | - | - | 2.55mJ | 3.12mJ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | 122nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | - | 500W | -55℃~+150℃@(Tj) | - | 195A | 600V | NPT (non-penetrating type) | 2.5V@15V,200A | - | 8.65nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 133ns | 520W | -55℃~+150℃@(Tj) | 21ns | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 298nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N65RA-BP | MCC(Micro Commercial Components) | 306W 80A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17609721 | TO-247AB | Tube-packed | 124ns | 306W | -40℃~+175℃@(Tj) | 12ns | 80A | 650V | FS(Field Stop) | 2.4V@15V,40A | 160nC | - | - | - | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| DF450R17N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17666606 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17627664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3301 | NTE ELECTRONICS, INC. | 40W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C17666912 | TO-220 | Bag-packed | 450ns | 40W | - | 150ns | 15A | 400V | - | 8V@20V,170A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| BSM100GB120DN2S7HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17657347 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | - | 230W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 94ns | 174W | -40℃~+175℃@(Tj) | 27ns | 50A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 115ns | 340W | -55℃~+175℃@(Tj) | - | 60A | 1.2kV | - | 2.2V@15V,30A | 67nC | - | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF150R12KE3G | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | - | 780W | -40℃~+125℃ | - | 225A | 1.2kV | FS(Field Stop) | 2.15V@15V,150A | - | 11nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | - | 682W | -55℃~+175℃@(Tj) | - | 283A | 600V | FS(Field Stop) | 1.85V@15V,200A | - | 14.1nF@25V | - | - | - |