Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 1.75V@15V,300A | - | 46nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FF600R12KE4E | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | 38nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 320ns | 1.25kW | -55℃~+150℃@(Tj) | 37ns | 280A | 1.7kV | - | 2.6V@15V,100A | 540nC | - | 133ns | 30mJ | 28mJ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 130ns | 380W | -55℃~+150℃@(Tj) | 17ns | 75A | 1.2kV | PT (Through Type) | 4.4V@15V,30A | 142nC | - | 100ns | - | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 94ns | 543W | -55℃~+150℃@(Tj) | 16ns | 96A | 1.2kV | PT (Through Type) | 3.9V@15V,35A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | - | 1.2kW | -55℃~+175℃@(Tj) | - | 240A | 1.2kV | - | 3.2V@15V,120A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | - | 890W | -40℃~+150℃@(Tj) | - | 187A | 1.2kV | - | 2.55V@15V,100A | - | 6.15nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | - | 104W | -40℃~+150℃@(Tj) | - | 30A | 600V | - | 2.7V@15V,30A | - | 2.1nF@30V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 180ns | 428W | -40℃~+175℃@(Tj) | 45ns | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 330nC | - | - | 1.7mJ | 3.8mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 150ns | 347W | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| BSM300GB120DLC | Infineon Technologies | IGBT Transistors / Modules ROHS | C17621230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | - | 2kW | -40℃~+125℃ | - | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | 28nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HGTH12N50C1D | HARRIS | 75W 12A 500V TO-218 IGBT Transistors / Modules ROHS | C17621790 | TO-218 | Bag-packed | - | 75W | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 3.2V@20V,17.5A | 19nC | - | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | - | 2.08kW | - | - | 800A | 1.7kV | FS(Field Stop) | 2.4V@15V,400A | - | 33nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 142ns | 94W | -40℃~+175℃@(Tj) | 41ns | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | - | - | 1.17mJ | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | - | 300W | -55℃~+150℃@(Tj) | - | 55A | 2.5kV | - | 3.3V@15V,25A | 103nC | - | 1.6us | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM300GA120DLCS | Infineon Technologies | IGBT Transistors / Modules ROHS | C17324194 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 73ns | 167W | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | - | 196ns | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IXBT16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17289148 | TO-268AA | Bag-packed | 160ns | 150W | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | - | 360ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 83ns | 625W | -55℃~+150℃@(Tj) | 19ns | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 64ns | 133W | -40℃~+175℃@(Tj) | 18ns | 30A | 650V | FS(Field Stop) | 2.1V@15V,15A | 32nC | - | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17373415 | - | Bag-packed | - | 560W | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | 9nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B120M1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C6740866 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |