IGBT Transistors / Modules
The Results of IGBT Transistors / Modules
4723
Manufacturer
Package
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
Operating Temperature
Input Capacitance(Cies)
Td(off)
Gate Charge(Qg)
Switching Energy(Eoff)
Turn-On Energy (Eon)
Collector-Emitter Breakdown Voltage (Vces)
Reverse Recovery Time(trr)
Current - Collector(Ic)
Vce Saturation(VCE(sat))
Pd - Power Dissipation
IGBT Type
Td(on)
Voltage - Forward(Vf)
Results:
4723
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Td(off)
|
Pd - Power Dissipation
|
Td(on)
|
Current - Collector(Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance(Cies)
|
Voltage - Forward(Vf)
|
IGBT Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Gate Charge(Qg)
|
Vce Saturation(VCE(sat))
|
Operating Temperature
|
Switching Energy(Eoff)
|
Turn-On Energy (Eon)
|
Reverse Recovery Time(trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Td(off)
|
Pd - Power Dissipation
|
Td(on)
|
Current - Collector(Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance(Cies)
|
Voltage - Forward(Vf)
|
IGBT Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Gate Charge(Qg)
|
Vce Saturation(VCE(sat))
|
Operating Temperature
|
Switching Energy(Eoff)
|
Turn-On Energy (Eon)
|
Reverse Recovery Time(trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | IKW50N65H5 | Asian Brands | 260W 50A 650V TO-247-3 IGBT Transistors / Modules ROHS | C42374826 | TO-247-3 | Tube-packed | - | 260W | - | 50A | 650V | 3800pF@30V | 2.4V@50A | - | 6V@250uA | 162nC@50A,15V | 2V@50A,15V | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | NGTG15N60S1EG | TO-220 IGBT Transistors / Modules ROHS | C152528 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 800
| Not available now ![]() | IRGS4B60KD1TRRP | TO-263-2 IGBT Transistors / Modules ROHS | C500536 | TO-263-2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 800
| Not available now | HGT1S10N120BNST | 298W 35A 1200V NPT (non-penetrating type) TO-263AB IGBT Transistors / Modules ROHS | C462131 | TO-263AB | Tape & Reel (TR) | - | 298W | - | 35A | 1200V | - | - | NPT (non-penetrating type) | - | - | - | -55℃~+150℃@(Tj) | 0.8mJ | 0.32mJ | - | ||||
Min: 1 Mult: 1 | Not available now | HGTG20N60A4 | TO-247-3 IGBT Transistors / Modules ROHS | C462114 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | AUIRGP4063D | 330W 100A 600V TO-247AC-3 IGBT Transistors / Modules ROHS | C533454 | TO-247AC-3 | Tube-packed | - | 330W | - | 100A | 600V | - | - | - | - | 140nC | - | - | - | - | 115ns | ||||
Min: 1 Mult: 1 | Not available now ![]() | NGTG15N120FL2WG | TO-247-3 IGBT Transistors / Modules ROHS | C604151 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | FGL12040WD | TO-264-3 IGBT Transistors / Modules ROHS | C898062 | TO-264-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | FPF1C2P5MF07AM | IGBT Transistors / Modules ROHS | C897851 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | FGH40N60SMDF-F085 | TO-247-3 IGBT Transistors / Modules ROHS | C898178 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | FGH60N60SFTU | TO-247-3 IGBT Transistors / Modules ROHS | C898192 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | DGTD65T50S1PT | 375W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705311 | TO-247-3 | Tube-packed | 328ns | 375W | 58ns | 100A | 650V | - | - | FS(Field Stop) | - | 287nC | - | - | - | - | 80ns | ||||
Min: 1 Mult: 1 | Not available now | DGTD65T40S2PT | 230W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705309 | TO-247-3 | Tube-packed | 55ns | 230W | 6ns | 80A | 650V | 1.565nF@25V | 1.5V@20A | FS(Field Stop) | - | 60nC | 1.8V@40A,15V | - | 0.4mJ | 0.5mJ | 60ns | ||||
Min: 1 Mult: 1 | Not available now | NGTD28T65F2SWK | SMD IGBT Transistors / Modules ROHS | C906360 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | WG50N65DHWQ | 278W 91A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193695 | TO-247-3 | Tube-packed | 163ns | 278W | 66ns | 91A | 650V | - | - | FS(Field Stop) | 2V@15V,50A | 160nC | - | -55℃~+150℃@(Tj) | 0.6mJ | 1.7mJ | 105ns | ||||
Min: 1 Mult: 1 | Not available now | 900545HOSA1 | IGBT Transistors / Modules ROHS | C3171013 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | FGB3245G2 | IGBT Transistors / Modules ROHS | C3171129 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | FD200R12KE3S1HOSA1 | IGBT Transistors / Modules ROHS | C17498763 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | MBQ60T65PESTH | TO-247 IGBT Transistors / Modules ROHS | C20613156 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | GSID600A120S4B1 | IGBT Transistors / Modules ROHS | C6867532 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | IRGP4063DPBF | TO-247-3 IGBT Transistors / Modules ROHS | C386342 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | IKW50N65H5FKSA1 | TO-247-3 IGBT Transistors / Modules ROHS | C3199288 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | GSID100A120S5C1 | IGBT Transistors / Modules ROHS | C7281938 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | VS-GT100TP60N | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | - | 417W | - | 160A | 600V | 7.71nF@30V | - | - | 2.1V@15V,100A | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | GSID150A120S3B1 | IGBT Transistors / Modules ROHS | C6050306 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |