Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIKB30N65DF5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533165 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW20N60CT | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533174 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW40N65DF5 | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533176 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKQ100N60CT | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C533172 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW40N65DH5 | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533177 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE25GD135T | Wuxi NCE Power Semiconductor | TO-247-3 IGBT Transistors / Modules ROHS | C502923 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE15TD60BP | Wuxi NCE Power Semiconductor | TO-3P-3 IGBT Transistors / Modules ROHS | C502931 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTB50N65FL2WG | onsemi | 417W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C185013 | TO-247-3 | Tube-packed | 237ns | 417W | 100ns | -55℃~+175℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2V@15V,50A | 220nC | 94ns | 0.46mJ | 1.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGI3236-F085 | onsemi | 187W 44A 360V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C898073 | I2PAK(TO-262) | Tube-packed | 5.4us | 187W | - | -40℃~+175℃@(Tj) | 44A | 360V | - | - | 1.4V@4V,6A | 20nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40T65SHDF | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898160 | TO-3PN | Tube-packed | 64ns | 268W | 18ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.81V@15V,40A | 68nC | 101ns | 0.44mJ | 1.22mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40T100SMD-F155 | onsemi | 333W 80A 1kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898181 | TO-247-3 | Tube-packed | 285ns | 333W | 29ns | -55℃~+175℃@(Tj) | 80A | 1kV | - | FS(Field Stop) | 2.3V@15V,40A | 398nC | 78ns | 1.15mJ | 2.35mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040CS | onsemi | 150W 21A 430V TO-263-6 IGBT Transistors / Modules ROHS | C898618 | TO-263-6 | Tape & Reel (TR) | 4.7us | 150W | - | - | 21A | 430V | - | - | 1.6V@4V,6A | 15nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGY75T120SQDN | onsemi | 790W 150A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898206 | TO-247-3 | Tube-packed | 332ns | 790W | 64ns | -55℃~+175℃@(Tj) | 150A | 1.2kV | - | FS(Field Stop) | 1.95V@15V,75A | 399nC | 99ns | 1.96mJ | 6.25mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3056-F085 | onsemi | 200W 29A 600V TO-263AB IGBT Transistors / Modules ROHS | C898621 | TO-263AB | Tape & Reel (TR) | 8.2us | 200W | 1.3us | - | 29A | 600V | - | - | 1.55V@5V,8A | 20nC | 2.4us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085 | onsemi | 300W 51A 480V TO-263AB IGBT Transistors / Modules ROHS | C898703 | TO-263AB | Tape & Reel (TR) | - | 300W | - | -40℃~+175℃@(Tj) | 51A | 480V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A200HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879892 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT25T120CKD | CRMICRO | TO-247-3 IGBT Transistors / Modules ROHS | C2897743 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NGD8201ANT4G | onsemi | DPAK IGBT Transistors / Modules ROHS | C28732732 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB20N65S5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536054 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB50N65S5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536059 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB40N65DF5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533167 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS15R06XE3 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535445 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGP40N65F5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536080 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IKB15N65EH5 | Infineon Technologies | 105W 30A 650V TO-263-3 IGBT Transistors / Modules ROHS | C536145 | TO-263-3 | Tape & Reel (TR) | 145ns | 105W | 16ns | -40℃~+175℃@(Tj) | 30A | 650V | 930pF@25V | - | 4V@150uA | 38nC@15A,15V | 70ns | 0.08mJ | 0.4mJ | 1.65V@15A,15V | 1.45V@15A | ||
| Min: 1 Mult: 1 | 0 | IKP40N65F5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536200 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |