Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 125ns | 416W | -55℃~+150℃@(Tj) | 37ns | 100A | 650V | FS(Field Stop) | 2.2V@15V,50A | 123nC | 37.5ns | 1.1mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17502746 | SC-93-3 | Tube-packed | 76ns | 61W | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60A83RDPN-E0#T2 | RENESAS | 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C17471507 | TO-220AB | Tube-packed | - | - | - | - | 20A | 600V | - | - | - | 150ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBT Transistors / Modules ROHS | C17478719 | TO-220 | Tube-packed | 73ns | 167W | -55℃~+175℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 69ns | 16W | -40℃~+175℃@(Tj) | 17ns | 5A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-247 IGBT Transistors / Modules ROHS | C17544244 | TO-247 | Tube-packed | 90ns | 830W | -55℃~+175℃@(Tj) | 34ns | 165A | 900V | - | 2.7V@15V,80A | 145nC | - | 1.9mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170 | Littelfuse/IXYS | 190W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17556102 | TO-268AA | Tube-packed | 400ns | 190W | -55℃~+150℃@(Tj) | 45ns | 32A | 1.7kV | NPT (non-penetrating type) | 3.5V@15V,16A | 78nC | - | 9.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N65A3V1 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17554715 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60N | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17556449 | - | Bag-packed | - | 139W | -40℃~+150℃@(Tj) | - | 50A | 600V | - | 2.7V@15V,50A | - | - | - | - | 3.565nF@30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | VS-ENZ025C60N | Vishay Intertech | IGBT Transistors / Modules ROHS | C17559305 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C17551875 | TO-220 | Tube-packed | 122ns | 227W | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX100N170 | Littelfuse/IXYS | 830W 170A 1.7kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17537671 | TO-247-3 | Tube-packed | - | 830W | -55℃~+150℃@(Tj) | - | 170A | 1.7kV | NPT (non-penetrating type) | 3V@15V,100A | 425nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | - | 288W | -40℃~+150℃@(Tj) | - | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | - | - | 2.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17664774 | TO-247 | Tube-packed | 80ns | 230W | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 180ns | 160W | -55℃~+150℃@(Tj) | 64ns | 30A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | 21.7nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17586071 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17589960 | TO-247N | Tube-packed | 105ns | 194W | -40℃~+175℃@(Tj) | 33ns | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17383049 | TO-268AA | Tube-packed | 500ns | 140W | -55℃~+150℃@(Tj) | 35ns | 20A | 1.7kV | - | 3.8V@15V,10A | 30nC | 360ns | 6mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17384259 | SOT-227 | Tube-packed | - | 781W | -40℃~+150℃@(Tj) | - | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 90ns | 230W | -55℃~+150℃@(Tj) | 20ns | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17398805 | TO-247AD | Tube-packed | 106ns | 250W | -55℃~+150℃@(Tj) | 18ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,24A | 80nC | 70ns | - | 1.45mJ | - | ||
| Min: 1 Mult: 1 | 0 | F3L8MR12W2M1HB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17362008 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17362273 | SC-93-3 | Tube-packed | 105ns | 76W | -40℃~+175℃@(Tj) | 33ns | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - |