Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17672141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 175ns | 556W | -55℃~+175℃@(Tj) | 47ns | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | 2.04mJ | 3.77mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | - | - | 100A | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L8MR12W2M1HB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17362008 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17362273 | SC-93-3 | Tube-packed | 105ns | 76W | -40℃~+175℃@(Tj) | 33ns | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | 21.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 122ns | 227W | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXN200N60B3 | Littelfuse/IXYS | 940W 280A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17433143 | SOT-227B | Tube-packed | - | 940W | -55℃~+175℃@(Tj) | - | 280A | 600V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | 9.97nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C17427866 | TO-268HV | Tube-packed | 250ns | 150W | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A7 | Littelfuse/IXYS | 180W 35A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17429546 | - | Box-packed | - | 180W | -40℃~+125℃@(Tj) | - | 35A | 1.2kV | NPT (non-penetrating type) | 2.6V@15V,15A | - | - | - | - | 1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGK400N30A3 | Littelfuse/IXYS | 1kW 400A 300V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17453778 | TO-264 | Tube-packed | - | 1kW | -55℃~+150℃@(Tj) | - | 400A | 300V | PT (Through Type) | 1.15V@15V,100A | 560nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B11BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17436569 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 200A | 1.2kV | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | 40.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 90ns | 230W | -55℃~+150℃@(Tj) | 20ns | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17398805 | TO-247AD | Tube-packed | 106ns | 250W | -55℃~+150℃@(Tj) | 18ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,24A | 80nC | 70ns | - | 1.45mJ | - | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 125ns | 416W | -55℃~+150℃@(Tj) | 37ns | 100A | 650V | FS(Field Stop) | 2.2V@15V,50A | 123nC | 37.5ns | 1.1mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW30N60T | BOURNS | 230W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17486032 | TO-247 | Tube-packed | 67ns | 230W | -55℃~+150℃@(Tj) | 30ns | 60A | 600V | FS(Field Stop) | 1.65V@15V,30A | 76nC | 40ns | - | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | - | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17502746 | SC-93-3 | Tube-packed | 76ns | 61W | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17586071 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-247 IGBT Transistors / Modules ROHS | C17544244 | TO-247 | Tube-packed | 90ns | 830W | -55℃~+175℃@(Tj) | 34ns | 165A | 900V | - | 2.7V@15V,80A | 145nC | - | 1.9mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | RJH60A83RDPN-E0#T2 | RENESAS | 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C17471507 | TO-220AB | Tube-packed | - | - | - | - | 20A | 600V | - | - | - | 150ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 69ns | 16W | -40℃~+175℃@(Tj) | 17ns | 5A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | - | 288W | -40℃~+150℃@(Tj) | - | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | - | - | 2.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 180ns | 160W | -55℃~+150℃@(Tj) | 64ns | 30A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | - |