Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGH24N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17627553 | TO-247AD | Tube-packed | 93ns | 250W | -55℃~+150℃@(Tj) | 16ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | 70ns | 1.16mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17672440 | TO-264 | Tube-packed | 160ns | 1.63kW | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | - | 2.85mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2JAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17631751 | DIP-23 | Tube-packed | - | 13W | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.58V@15V,1A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDH30N120D1 | Littelfuse/IXYS | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17634205 | TO-247AD | Tube-packed | - | 300W | -55℃~+150℃@(Tj) | - | 60A | 1.2kV | NPT (non-penetrating type) | 2.9V@15V,30A | 120nC | 40ns | 4.6mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP15N65C3 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17638490 | TO-220-3 | Tube-packed | 68ns | 200W | -55℃~+175℃@(Tj) | 15ns | 38A | 650V | PT (Through Type) | 2.5V@15V,15A | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 175ns | 556W | -55℃~+175℃@(Tj) | 47ns | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | 3.77mJ | 2.04mJ | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 180ns | 160W | -55℃~+150℃@(Tj) | 64ns | 30A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65M3 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17690090 | TO-247 | Tube-packed | 166ns | 500W | -55℃~+175℃@(Tj) | 44ns | 120A | 650V | - | 2.45V@15V,60A | 106nC | 346ns | 2.6mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60C3 | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17657046 | TO-247AD | Tube-packed | 60ns | 300W | -55℃~+150℃@(Tj) | 19ns | 75A | 600V | PT (Through Type) | 2.5V@15V,30A | 77nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17672141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17664774 | TO-247 | Tube-packed | 80ns | 230W | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXQ30N60B3M | Littelfuse/IXYS | 90W 33A 600V TO-3P IGBT Transistors / Modules ROHS | C17694741 | TO-3P | Tube-packed | 150ns | 90W | -55℃~+175℃@(Tj) | 23ns | 33A | 600V | - | 1.85V@15V,24A | 39nC | 36ns | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120NT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17594881 | - | Box-packed | - | 431W | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B120P1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C20266226 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B65HQ3 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C20266229 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZA75N65EH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191538 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZA40N65EH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191534 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKWH40N65EH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191522 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZA40N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191532 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZA75N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191537 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190957 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T4B85BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190972 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW20N140R5LXKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191002 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T4B86BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190953 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGQ100N120S7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190998 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |