Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGP35HF60W | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C17344962 | TO-220 | Tube-packed | 175ns | 200W | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971543 | D2PAK | Tape & Reel (TR) | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | 53ns | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA30IH65DF | STMicroelectronics | 180W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193680 | TO-247-3 | Tube-packed | 200ns | 180W | - | -55℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.05V@15V,30A | 80nC | - | - | 0.123mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 189ns | 260W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | - | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA25S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7021333 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60SDT4 | STMicroelectronics | 48W 6A 600V DPAK IGBT Transistors / Modules ROHS | C17225633 | DPAK | Tape & Reel (TR) | - | 48W | 125us | - | 6A | 600V | - | 1.5V@15V,3A | 18nC | - | 1.7us | 1.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60KD | STMicroelectronics | 250W 70A 600V TO-247-3 IGBT Transistors / Modules ROHS | C222098 | TO-247-3 | Tube-packed | 164ns | 250W | 46ns | -55℃~+150℃@(Tj) | 70A | 600V | - | 2.7V@15V,30A | 135nC | - | 45ns | 0.716mJ | 0.595mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30H65DFB2 | STMicroelectronics | 167W 50A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190547 | D2PAK-3 | Tape & Reel (TR) | 71ns | 167W | 18.4ns | -55℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 2.1V@15V,30A | 90nC | - | 115ns | 0.31mJ | 0.27mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW40H120F2 | STMicroelectronics | 468W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193683 | TO-247-3 | Tube-packed | 152ns | 468W | 18ns | -55℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.6V@15V,40A | 158nC | - | - | 1.32mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA30M65DF2 | STMicroelectronics | 258W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2926458 | TO-247-3 | Tube-packed | 115ns | 258W | 31.6ns | -55℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2V@15V,30A | 80nC | - | 140ns | 0.96mJ | 0.3mJ | ||
| Min: 1 Mult: 1 | 0 | SPD15N65T1 | SPTECH | TO-263 IGBT Transistors / Modules ROHS | C480176 | TO-263 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB4062DPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C500541 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | 125ns | 480W | 24ns | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | 4V@15V,40A | 85nC | - | 195ns | 0.66mJ | 3.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AFGHL40T120RLD | onsemi | 529W 48A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193694 | TO-247-3 | Tube-packed | 208ns | 529W | 48ns | -55℃~+175℃@(Tj) | 48A | 1.2kV | FS(Field Stop) | 2.1V@15V,40A | 395nC | - | 195ns | 1.2mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120MNQ0SNG | onsemi | 69W PIM-22(32.5x55) IGBT Transistors / Modules ROHS | C3198167 | PIM-22(32.5x55) | Tray | - | 69W | - | -40℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 153ns | 500W | 39ns | -55℃~+175℃@(Tj) | 120A | 650V | - | 2.35V@15V,60A | 90nC | - | 288ns | 1.17mJ | 2.42mJ | ||
| Min: 1 Mult: 1 | 0 | MIEB101H1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17610561 | - | Box-packed | - | 630W | - | -40℃~+125℃@(Tj) | 183A | 1.2kV | - | 2.2V@15V,100A | - | 7.43nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF7NC60HD | STMicroelectronics | TO-220F-3 IGBT Transistors / Modules ROHS | C10635 | TO-220F-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 21A | 600V | - | 2.5V@15V,12A | 70nC | - | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGSL30B60K | Infineon Technologies | TO-262 IGBT Transistors / Modules ROHS | C17517837 | TO-262 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT30J341,Q | TOSHIBA | 230W 59A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17673951 | SC-65-3 | Tray | 280ns | 230W | 80ns | - | 59A | 600V | - | 2V@15V,30A | - | - | 50ns | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH240B120H3Q1PG-R | onsemi | PIM-32(37.4x71) IGBT Transistors / Modules ROHS | C20047251 | PIM-32(37.4x71) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH240B120H3Q1S1G-R | onsemi | PIM-32(37.4x71) IGBT Transistors / Modules ROHS | C20047252 | PIM-32(37.4x71) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| RJH60D3DPE-00#J3 | RENESAS | LDPAK-4 IGBT Transistors / Modules ROHS | C19574002 | LDPAK-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH450B100H4Q2F2PG-R | onsemi | PIM-56(47x93) IGBT Transistors / Modules ROHS | C20047255 | PIM-56(47x93) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |