Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SGP02N120XKSA1106 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C5894701 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | 84ns | -55℃~+150℃@(Tj) | 16ns | 78A | 600V | PT (Through Type) | 2.5V@15V,26A | 128nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT43GA90B | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17443763 | TO-247 | Tube-packed | 337W | 82ns | -55℃~+150℃@(Tj) | 12ns | 78A | 900V | PT (Through Type) | 3.1V@15V,25A | 116nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 250W | 28ns | -55℃~+150℃@(Tj) | 9ns | 41A | 1.2kV | PT (Through Type) | 3.9V@15V,13A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17397375 | TO-247 | Tube-packed | 290W | 104ns | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | 625W | 230ns | -55℃~+150℃@(Tj) | 24ns | 94A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 340nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA60U | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20039236 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF-INF | Infineon Technologies | 45W 17A 600V TO-220 IGBT Transistors / Modules ROHS | C3171361 | TO-220 | Tube-packed | 45W | 99ns | -55℃~+150℃@(Tj) | 25ns | 17A | 600V | - | 2.7V@15V,12A | 51nC | 0.13mJ | - | 0.13mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20446326 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT50LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20449157 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120B2RG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17592157 | TO-247-3 | Tube-packed | 781W | 260ns | -55℃~+150℃@(Tj) | 25ns | 135A | 1.2kV | NPT (non-penetrating type) | 3V@15V,50A | 340nC | 3.6mJ | - | 2.64mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17620222 | TO-247 | Tube-packed | 961W | 278ns | -55℃~+150℃@(Tj) | 33ns | 160A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | 544nC | 3.82mJ | - | 2.58mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB8206NTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190484 | D2PAK | Tape & Reel (TR) | 150W | - | - | - | 20A | 390V | - | 1.9V@4.5V,20A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191634 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193525 | TO-220AB | Tube-packed | 208W | 184ns | -55℃~+150℃@(Tj) | 34ns | 31A | 600V | NPT (non-penetrating type) | 2.2V@15V,15A | 84nC | 0.22mJ | - | 0.34mJ | 92ns | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193555 | TO-220-3 | Tube-packed | 45W | - | -55℃~+150℃@(Tj) | - | 17A | 600V | - | - | - | 0.13mJ | - | 0.13mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Tape & Reel (TR) | 125W | 5us | -55℃~+175℃@(Tj) | - | 20A | 390V | - | 1.9V@4.5V,20A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | 385ns | -55℃~+175℃@(Tj) | 47ns | 155A | 600V | FS(Field Stop) | 1.85V@15V,75A | 485nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | 320ns | -55℃~+150℃@(Tj) | 28ns | 134A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 315nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN60BDQ2G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7452496 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT54GA60BD30 | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7450761 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120B2 | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17443850 | TO-247 | Tube-packed | 694W | 237ns | -55℃~+150℃@(Tj) | 28ns | 117A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | 445nC | 2.14mJ | - | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90BG | Microchip Tech | 543W 100A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17478474 | TO-247 | Tube-packed | 543W | 75ns | -55℃~+150℃@(Tj) | 16ns | 100A | 900V | PT (Through Type) | 3.9V@15V,40A | 145nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GR65B | Microchip Tech | 357W 92A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17486729 | TO-247 | Tube-packed | 357W | 100ns | - | 15ns | 92A | 650V | NPT (non-penetrating type) | 2.4V@15V,45A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60B2G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17316075 | TO-247-3 | Tube-packed | 625W | 310ns | -55℃~+175℃@(Tj) | 31ns | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | 4.7mJ | - | 2.675mJ | - |