Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191800 | TO-263 | Tape & Reel (TR) | 250W | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | 1.29mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P-IR | Infineon Technologies | 52W 19A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193406 | TO-220-3 | Tube-packed | 52W | - | 19A | 600V | - | - | 2.2V@15V,15A | 0.127mJ | 173ns | 30ns | 84nC | 67ns | 0.334mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30SPBF-INF | Infineon Technologies | 100W 34A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193546 | TO-220AB | Tube-packed | 100W | -55℃~+150℃@(Tj) | 34A | 600V | - | - | 1.6V@15V,18A | 0.26mJ | 540ns | 22ns | - | - | 3.45mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N35G3VL | onsemi | 150W 20A 380V TO-220AB IGBT Transistors / Modules ROHS | C3193551 | TO-220AB | Tube-packed | 150W | -40℃~+175℃@(Tj) | 20A | 380V | - | - | 2.8V@5V,20A | - | - | - | 28.7nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFDTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194106 | TO-3P | Tube-packed | 180W | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | - | 60ns | 20ns | 108nC | 100ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC40KPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C3171497 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT20GN60SDQ2G | Microchip Tech | 136W 40A 600V FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190556 | D3PAK | Tape & Reel (TR) | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 0.23mJ | 140ns | 9ns | 120nC | 30ns | 0.58mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKP04N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191631 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU06N60R | Infineon Technologies | 100W 12A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191751 | TO-251-3 | Tube-packed | 100W | - | 12A | 600V | - | - | - | 0.33mJ | - | - | - | 68ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30UPBF | Infineon Technologies | 100W 23A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193517 | TO-220AB | Tube-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 0.16mJ | 78ns | 17ns | 50nC | - | 0.2mJ | ||
| Min: 1 Mult: 1 | 0 | APT36GA60BD15 | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193672 | TO-247-3 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 0.307mJ | 122ns | 16ns | 18nC | - | 0.254mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB8206NTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190484 | D2PAK | Tape & Reel (TR) | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191634 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193525 | TO-220AB | Tube-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 0.22mJ | 184ns | 34ns | 84nC | 92ns | 0.34mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193555 | TO-220-3 | Tube-packed | 45W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | - | 0.13mJ | - | - | - | - | 0.13mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Tape & Reel (TR) | 125W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | 5us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17605579 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 1.38mJ | 163ns | 22ns | 210nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT40GR120S | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17652955 | D3PAK | Tape & Reel (TR) | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 1.38mJ | 163ns | 22ns | 210nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | - | 385ns | 47ns | 485nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | - | 320ns | 28ns | 315nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60B2G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17316075 | TO-247-3 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 4.7mJ | 310ns | 31ns | 600nC | - | 2.675mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | - | 280ns | 22ns | 155nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190492 | D2PAK | Tape & Reel (TR) | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | 5us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V3036S3STSB82029A | onsemi | 150W 21A 360V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190537 | D2PAK(TO-263) | Tape & Reel (TR) | 150W | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.6V@4V,6A | - | 4.8us | - | 17nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP10N60A | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191632 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |