Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS35R12W1T7_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535497 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12W2T7_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535538 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD10N60RA | Infineon Technologies | TO-252-3 IGBT Transistors / Modules ROHS | C536172 | TO-252-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW90N65ES5 | Infineon Technologies | HSIP-247-3 IGBT Transistors / Modules ROHS | C536185 | HSIP-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TIG058E8-TL-H | onsemi | SMD-8P IGBT Transistors / Modules ROHS | C556452 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGTD65T40S2PT | Diodes Incorporated | 230W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705309 | TO-247-3 | Tube-packed | 55ns | 230W | 6ns | - | 80A | 650V | FS(Field Stop) | 2.3V@15V,40A | 60nC | 1.8V@40A,15V | 60ns | 0.4mJ | 0.5mJ | 1.565nF@25V | 1.5V@20A | ||
| Min: 1 Mult: 1 | 0 | DGTD65T50S1PT | Diodes Incorporated | 375W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705311 | TO-247-3 | Tube-packed | 328ns | 375W | 58ns | - | 100A | 650V | FS(Field Stop) | 2.4V@15V,50A | 287nC | - | 80ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH50N3 | onsemi | 463W 75A 300V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C898189 | TO-247-3 | Tube-packed | 135ns | 463W | 20ns | - | 75A | 300V | PT (Through Type) | 1.4V@15V,30A | 180nC | - | - | 0.092mJ | 0.13mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898192 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGBS3040E1-F085 | onsemi | TO-263-7 IGBT Transistors / Modules ROHS | C898628 | TO-263-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V3036S3ST | onsemi | 150W 21A 360V TO-263AB IGBT Transistors / Modules ROHS | C898701 | TO-263AB | Tape & Reel (TR) | 4.8us | 150W | - | -40℃~+175℃@(Tj) | 21A | 360V | - | 1.6V@4V,6A | 17nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD30T120F2WP | onsemi | SMD IGBT Transistors / Modules ROHS | C906363 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20UDPBF | Infineon Technologies | TO-220AB-3 IGBT Transistors / Modules ROHS | C2938 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG30N60A4D | onsemi | TO-247AC-3 IGBT Transistors / Modules ROHS | C11756 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4H1 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C499437 | TO-247-3 | Tube-packed | 144ns | 455W | 28ns | -55℃~+175℃@(Tj) | 120A | 650V | PT (Through Type) | 2V@15V,40A | 77nC | - | 120ns | 0.56mJ | 1.4mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE20TD60BP | Wuxi NCE Power Semiconductor | TO-3P-3 IGBT Transistors / Modules ROHS | C502937 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N60EH3 | Infineon Technologies | TO-247-3-AI IGBT Transistors / Modules ROHS | C536182 | TO-247-3-AI | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW90N60EH3 | Infineon Technologies | TO-247-3-AI IGBT Transistors / Modules ROHS | C536184 | TO-247-3-AI | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ100N60T | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536202 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW15N120BH6 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536209 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW75N60CT | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533181 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N120IHRWG | onsemi | 384W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C223579 | TO-247-3 | Tube-packed | 230ns | 384W | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.55V@15V,40A | 225nC | - | - | 0.95mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N65IHL2WG | onsemi | 300W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C223583 | TO-247-3 | Tube-packed | 140ns | 300W | - | - | 80A | 650V | FS(Field Stop) | 2.2V@15V,40A | 135nC | - | 465ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BG200B12UY3-I | BYD | IGBT Transistors / Modules ROHS | C489795 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BG75B12UX3-I | BYD | IGBT Transistors / Modules ROHS | C489799 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |