Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 270W | 97ns | 23ns | -55℃~+175℃@(Tj) | 60A | 600V | PT (Through Type) | 1.85V@15V,24A | 39nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | 290W | - | - | - | 85A | 1.2kV | - | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F417MR12W1M1HB76BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17451387 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | - | - | 30A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIXG490PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17441132 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENK025C65S | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391311 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | 125W | - | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | 500W | - | - | -40℃~+125℃@(Tj) | 155A | 1.2kV | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 1.56kW | 370ns | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 4mJ | 5mJ | 108ns | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | - | - | -40℃~+150℃@(Tj) | 341A | 1.2kV | - | 2.17V@15V,300A(Typ) | - | - | - | - | 36nF@30V | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | 90ns | 19ns | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0 | MIP75R12E2ATN-BP | MCC(Micro Commercial Components) | 476W 75A 1.2kV IGBT Transistors / Modules ROHS | C17271295 | - | Bag-packed | 476W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | - | 2.15V@15V,75A | - | - | - | - | 4.2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH160T120L2Q2F2SG | onsemi | IGBT Transistors / Modules ROHS | C17267228 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17458503 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | 133ns | 37ns | -55℃~+175℃@(Tj) | 118A | 650V | PT (Through Type) | 2.2V@15V,60A | 94nC | - | 3.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 1.56kW | 370ns | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 4mJ | 5mJ | 108ns | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60GC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17509522 | SC-93-3 | Tube-packed | 57W | 227ns | 53ns | -40℃~+175℃@(Tj) | 35A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 1.68mJ | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | 100W | - | - | -40℃~+125℃@(Tj) | 28A | 1.2kV | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17492953 | TO-247 | Tube-packed | 194W | 105ns | 27ns | -40℃~+175℃@(Tj) | 58A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | 150W | - | - | -40℃~+125℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 217W | 90ns | 19ns | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0 | GT20J341,S4X(S | TOSHIBA | 45W 20A 600V TO-220SIS IGBT Transistors / Modules ROHS | C17561461 | TO-220SIS | Tube-packed | 45W | 240ns | 60ns | - | 20A | 600V | - | 2V@15V,20A | - | - | - | 90ns | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | 120ns | 30ns | -55℃~+150℃@(Tj) | 145A | 600V | - | 1.8V@15V,70A | 143nC | 2mJ | 1.9mJ | 140ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | 460W | 365ns | 23ns | - | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 13.3mJ | 5.1mJ | 200ns | - | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | 200W | - | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - |