Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT600U120D4G | Microchip Tech | 2.5kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17435847 | - | Bag-packed | 2.5kW | -40℃~+150℃@(Tj) | 900A | 1.2kV | 40nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.35V@15V,100A | 295ns | 39ns | 450nC | 6.6mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | -40℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | 106nC | 4.1mJ | 3.8mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | -40℃~+150℃@(Tj) | 580A | 1.2kV | 29nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IM241S6S1JAUMA1 | Infineon Technologies | 9W 600V SOP-23 IGBT Transistors / Modules ROHS | C17432714 | SOP-23 | Tape & Reel (TR) | 9W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.78V@15V,500mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12T7T | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17385959 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | 2.64mJ | 3.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514356 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17498381 | TO-264 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 125A | 1.2kV | - | PT (Through Type) | 2.3V@15V,55A | 365ns | 23ns | 185nC | 13.3mJ | 5.1mJ | 200ns | ||
| Min: 1 Mult: 1 | 0 | APTGT35H120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17524262 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507309 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | - | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | 34ns | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU2 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17519405 | SOT-227 | Bag-packed | 480W | -55℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17506459 | TO-264 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | 2.9mJ | 6.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | 160W | -55℃~+150℃@(Tj) | 30A | 3kV | - | - | 3.2V@15V,12A | - | - | 62nC | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17565979 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DH120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17549233 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H170T3G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349014 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | 277W | - | 75A | 600V | 2.25nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H65G | Microchip Tech | 680W 270A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17436987 | - | Bag-packed | 680W | -40℃~+175℃@(Tj) | 270A | 650V | 12.2nF@25V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | - | - |