Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOT10B60D | Alpha & Omega Semicon | TO-220 IGBT Transistors / Modules ROHS | C3193395 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100A4 | Littelfuse/IXYS | 375W 85A 1kV TO-220 IGBT Transistors / Modules ROHS | C3193400 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 85A | 1kV | - | - | - | 47ns | 2.3mJ | 3.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBT Transistors / Modules ROHS | C3193590 | TO-247 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 150A | 600V | - | - | 2.1V@15V,75A | 147ns | 1.3mJ | 3.7mJ | 84ns | 33ns | 118nC | ||
| Min: 1 Mult: 1 | 0 | AOK40B65M3 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193595 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.45V@15V,40A | 365ns | 0.5mJ | 1.3mJ | 125ns | 40ns | 59nC | ||
| Min: 1 Mult: 1 | 0 | AOK40B65H1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193635 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WG50N65DHWQ | WeEn Semiconductors | 278W 91A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193695 | TO-247-3 | Tube-packed | 278W | -55℃~+150℃@(Tj) | 91A | 650V | - | FS(Field Stop) | 2V@15V,50A | 105ns | 0.6mJ | 1.7mJ | 163ns | 66ns | 160nC | ||
| Min: 1 Mult: 1 | 0 | RGWSX2TS65DGC13 | ROHM Semicon | 288W 104A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193855 | TO-247G | Tube-packed | 288W | -40℃~+175℃@(Tj) | 104A | 650V | - | FS(Field Stop) | 2V@15V,60A | 88ns | 1.2mJ | 1.43mJ | 180ns | 55ns | 140nC | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193865 | TO-247G | Tube-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | - | 1.11mJ | 0.77mJ | 186ns | 44ns | 68nC | ||
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC11 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193885 | TO-247N | Tube-packed | 194W | - | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58ns | - | - | 100ns | 29ns | 58nC | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2HRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193905 | TO-247N | Tube-packed | 267W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | - | 0.6mJ | 0.74mJ | 70ns | 30ns | 41nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W1T7B3BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190241 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV80TK65DGVC11 | ROHM Semicon | 85W 39A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194117 | TO-3PFM | Tube-packed | 85W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 101ns | 0.71mJ | 1.02mJ | 113ns | 39ns | 81nC | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200PTEH | Littelfuse/IXYS | 938W 312A 1.2kV IGBT Transistors / Modules ROHS | C3190893 | - | Box-packed | 938W | -40℃~+175℃@(Tj) | 312A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF32N170 | Littelfuse/IXYS | 200W 44A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191178 | - | Tube-packed | 200W | -55℃~+150℃@(Tj) | 44A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,32A | - | 10.6mJ | - | 270ns | 45ns | 146nC | ||
| Min: 1 Mult: 1 | 0 | MIXG300PF1700TSF | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3192233 | - | Box-packed | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MITA300RF1700PTED | Littelfuse/IXYS | 1.39kW 400A 1.7kV IGBT Transistors / Modules ROHS | C3190890 | - | Box-packed | 1.39kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | - | - | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266PBF | Infineon Technologies | 450W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193751 | TO-247AC | Bag-packed | 450W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2.1V@15V,75A | - | 1.7mJ | 3.2mJ | 200ns | 80ns | 210nC | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65DGC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193861 | TO-247G | Tube-packed | 202W | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | 88ns | 0.66mJ | 0.7mJ | 114ns | 40ns | 83nC | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193871 | TO-247G | Tube-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 58ns | 1.68mJ | 1.11mJ | 227ns | 53ns | 98nC | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65GC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193886 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | - | 0.72mJ | 0.76mJ | 143ns | 44ns | 110nC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT20NL65GTL | ROHM Semicon | 106W 20A 650V FS(Field Stop) TO-263AB IGBT Transistors / Modules ROHS | C3194021 | TO-263AB | Tape & Reel (TR) | 106W | -40℃~+175℃@(Tj) | 20A | 650V | - | FS(Field Stop) | 2.1V@15V,10A | - | - | - | 32ns | 12ns | 22nC | ||
| Min: 1 Mult: 1 | 0 | FGM622S | Sanken Elec | TO-3PF IGBT Transistors / Modules ROHS | C5641389 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N2T7B11BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5707224 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA81WB1200TEH | Littelfuse | IGBT Transistors / Modules ROHS | C5798572 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |