Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRG4PC40KDPBF-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171456 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P5BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190402 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRRP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190800 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | 77ns | 0.039mJ | 0.062mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRLP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190801 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | 77ns | 0.039mJ | 0.062mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC10UTRPBF | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190815 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 8.5A | 600V | - | - | 2.6V@15V,5A | - | 0.16mJ | 0.08mJ | 116ns | 19ns | 15nC | ||
| Min: 1 Mult: 1 | 0 | MWI15-12A7 | Littelfuse/IXYS | 140W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190887 | - | Box-packed | 140W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | 2.6V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71KPBF | Infineon Technologies | TO-274AA IGBT Transistors / Modules ROHS | C3193351 | TO-274AA | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP60N65A5 | Littelfuse/IXYS | 395W 134A 650V PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193404 | TO-220 | Tube-packed | 395W | -55℃~+175℃@(Tj) | 134A | 650V | - | PT (Through Type) | 1.35V@15V,36A | - | 1.45mJ | 0.6mJ | 230ns | 28ns | 128nC | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200PB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193411 | TO-220-3 | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | 350ns | 1.1mJ | 1.1mJ | - | - | 27nC | ||
| Min: 1 Mult: 1 | 0 | ISL9V3040P3-F085C | onsemi | 150W 21A 430V TO-220-3 IGBT Transistors / Modules ROHS | C3193426 | TO-220-3 | Tray | 150W | -40℃~+175℃@(Tj) | 21A | 430V | - | - | 1.6V@4V,6A | - | - | - | 4.8us | - | 17nC | ||
| Min: 1 Mult: 1 | 0 | APTGL90DSK120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) SP3 IGBT Transistors / Modules ROHS | C3200463 | SP3 | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA170DLS | Infineon Technologies | 2.5kW 600A 1.7kV IGBT Transistors / Modules ROHS | C3171075 | - | Bag-packed | 2.5kW | -40℃~+125℃@(Tj) | 600A | 1.7kV | 20nF@25V | - | 3.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF40N160 | Littelfuse/IXYS | 250W 28A 1.6kV IGBT Transistors / Modules ROHS | C3191177 | - | Tube-packed | 250W | -55℃~+150℃@(Tj) | 28A | 1.6kV | - | - | 7.1V@15V,20A | - | - | - | - | - | 130nC | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU3 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191191 | SOT-227-4 | Tube-packed | 430W | -55℃~+175℃ | 165A | 650V | 6.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JR | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191197 | SOT-227-4 | Tube-packed | 570W | -55℃~+150℃@(Tj) | 123A | 1.2kV | 6.7nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60J | Microchip Tech | 284W 86A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191199 | - | Tube-packed | 284W | - | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RC2ATMA1 | Infineon Technologies | 36.6W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191763 | TO-252-3 | Tape & Reel (TR) | 36.6W | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.3V@15V,4A | 80ns | 0.04mJ | 0.1mJ | 90ns | 4ns | 24nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60E8151 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191798 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | 279ns | - | 0.57mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120B4HV | Littelfuse/IXYS | 375W 76A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194038 | TO-263HV | Tube-packed | 375W | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | PT (Through Type) | 2.1V@15V,20A | 47ns | 1.6mJ | 3.9mJ | 200ns | 15ns | 44nC | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C4HV | Littelfuse/IXYS | 375W 68A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194042 | TO-263HV | Tube-packed | 375W | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 53ns | 1mJ | 4.4mJ | 160ns | 14ns | 44nC | ||
| Min: 1 Mult: 1 | 0 | IXYA30N120A4HV | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194045 | TO-263HV | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 42ns | 3.4mJ | 4mJ | 235ns | 15ns | 57nC | ||
| Min: 1 Mult: 1 | 0 | SGT40T120FD1P7 | Hangzhou Silan Microelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C2897649 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CSM350KN | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171135 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP4046DPP-90#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171147 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG40N60B3-FS | onsemi | IGBT Transistors / Modules ROHS | C3171156 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |