Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Type
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Type
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+0+100)In Stock | RGPR20NS43HRTL | ROHM Semicon | 107W 20A 460V TO-263 IGBTs ROHS | C5336534 | TO-263 | Tape & Reel (TR) | 107W | 4us | -40℃~+175℃@(Tj) | 500ns | 20A | 460V | 2V@5V,10A | 14nC | - | - | - | - | - | ||
46% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
72
(0+0+72)In Stock | RGT40NL65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263 IGBTs ROHS | C3191207 | TO-263 | Tape & Reel (TR) | 161W | 75ns | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | 2.1V@15V,20A | 40nC | - | FS(Field Stop) | 58ns | - | - | ||
Min: 1 Mult: 1 |
29
(0+0+29)In Stock | RGS80TSX2HRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193900 | TO-247N | Tube-packed | 555W | 199ns | -40℃~+175℃@(Tj) | 49ns | 80A | 1.2kV | 2.1V@15V,40A | 104nC | - | FS(Field Stop) | - | 3mJ | 3.1mJ | |||
Min: 1 Mult: 1 |
26
(0+0+26)In Stock | RGTVX6TS65DGC13(RGTVX6TS65DGC11) | ROHM Semicon | - IGBTs ROHS | C7493802 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
24
(0+0+24)In Stock | RGT80TS65DGC13 | ROHM Semicon | TO-247-3 IGBTs ROHS | C2981748 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
12
(0+0+12)In Stock | RGS80TS65DHRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBTs ROHS | C7493801 | TO-247N | Tube-packed | 272W | 112ns | -40℃~+175℃@(Tj) | 37ns | 73A | 650V | 2.1V@15V,40A | 48nC | - | FS(Field Stop) | 103ns | 1.05mJ | 1.03mJ | |||
42% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | RGS30TSX2DHRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193915 | TO-247N | Tube-packed | 267W | 70ns | -40℃~+175℃@(Tj) | 30ns | 30A | 1.2kV | 2.1V@15V,15A | 41nC | - | FS(Field Stop) | 157ns | 0.74mJ | 0.6mJ | ||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | RGTVX6TS65DGC11 | ROHM Semicon | 404W 144A 650V FS(Field Stop) TO-247N IGBTs ROHS | C17694859 | TO-247N | Tube-packed | 404W | 201ns | -40℃~+175℃@(Tj) | 45ns | 144A | 650V | 1.9V@15V,80A | 171nC | - | FS(Field Stop) | 109ns | 2.65mJ | 1.8mJ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+0+3)In Stock | RGT50NL65DGTL | ROHM Semicon | TO-263-2 IGBTs ROHS | C2688826 | TO-263-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTH60TS65DGC11 | ROHM Semicon | TO-247N IGBTs ROHS | C509281 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17502746 | SC-93-3 | Tube-packed | 61W | 76ns | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | 1.9V@15V,20A | 59nC | - | FS(Field Stop) | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBTs ROHS | C17521405 | TO-220 | Tube-packed | 16W | 69ns | -40℃~+175℃@(Tj) | 17ns | 5A | 650V | 2.1V@15V,4A | 13.5nC | - | FS(Field Stop) | 40ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGCL60TK60GC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBTs ROHS | C17579096 | SC-93-3 | Tube-packed | 54W | 186ns | -40℃~+175℃@(Tj) | 44ns | 30A | 600V | 1.8V@15V,30A | 68nC | - | FS(Field Stop) | - | - | 1.11mJ | |||
Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBTs ROHS | C17589960 | TO-247N | Tube-packed | 194W | 105ns | -40℃~+175℃@(Tj) | 33ns | 60A | 650V | 1.9V@15V,30A | 64nC | - | FS(Field Stop) | 95ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGW00TK65DGVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17591641 | SC-93-3 | Tube-packed | 89W | 180ns | -40℃~+175℃@(Tj) | 52ns | 45A | 650V | 1.9V@15V,50A | 141nC | - | FS(Field Stop) | 95ns | 1.18mJ | - | |||
Min: 1 Mult: 1 | 0 | RGW60TS65DGC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBTs ROHS | C17695282 | TO-247N | Tube-packed | 178W | 114ns | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | 1.9V@15V,30A | 84nC | - | FS(Field Stop) | 92ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGT50TS65DGC13 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247G IGBTs ROHS | C3193851 | TO-247G | Tube-packed | 174W | 88ns | -40℃~+175℃@(Tj) | 27ns | 48A | 650V | 2.1V@15V,25A | 49nC | - | FS(Field Stop) | 58ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBTs ROHS | C3193889 | TO-247N | Tube-packed | 348W | 237ns | -40℃~+175℃@(Tj) | 62ns | 132A | 650V | 1.9V@15V,75A | 213nC | - | FS(Field Stop) | 92ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGS50TSX2DGC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193895 | TO-247N | Tube-packed | 395W | 140ns | -40℃~+175℃@(Tj) | 37ns | 50A | 1.2kV | 2.1V@15V,25A | 67nC | - | FS(Field Stop) | 182ns | 1.4mJ | 1.65mJ | |||
Min: 1 Mult: 1 | 0 | RGW80TS65EHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBTs ROHS | C3193897 | TO-247N | Tube-packed | 214W | 148ns | -40℃~+175℃@(Tj) | 43ns | 80A | 650V | 1.9V@15V,40A | 110nC | - | FS(Field Stop) | 86ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGTV60TK65GVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17185178 | SC-93-3 | Tube-packed | 76W | 105ns | -40℃~+175℃@(Tj) | 33ns | 33A | 650V | 1.9V@15V,30A | 64nC | - | FS(Field Stop) | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGS80TSX2GC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193913 | TO-247N | Tube-packed | 555W | 199ns | -40℃~+175℃@(Tj) | 49ns | 80A | 1.2kV | 2.1V@15V,40A | 104nC | - | FS(Field Stop) | - | 3mJ | 3.1mJ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT16BM65DTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-252 IGBTs ROHS | C3193927 | TO-252 | Tape & Reel (TR) | 94W | 33ns | -40℃~+175℃@(Tj) | 13ns | 16A | 650V | 2.1V@15V,8A | 21nC | - | FS(Field Stop) | 42ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBTs ROHS | C3193974 | TO-262 | Tube-packed | 161W | 75ns | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | 2.1V@15V,20A | 40nC | - | FS(Field Stop) | 58ns | - | - | |||
Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBTs ROHS | C17247818 | SC-93-3 | Tube-packed | 54W | 186ns | -40℃~+175℃@(Tj) | 44ns | 30A | 600V | 1.8V@15V,30A | 68nC | - | FS(Field Stop) | 58ns | - | 1.11mJ |