Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | 210ns | 30ns | -55℃~+150℃@(Tj) | 230A | 1.2kV | PT (Through Type) | 3.2V@15V,82A | 350nC | 3.3mJ | 5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | - | - | -40℃~+150℃@(Tj) | 580A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | 29nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241S6T2BAKMA1 | Infineon Technologies | 9W 600V DIP-23 IGBT Transistors / Modules ROHS | C17622764 | DIP-23 | Tube-packed | 9W | - | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.78V@15V,500mA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C17444232 | - | Tray | 1.95kW | - | - | -40℃~+125℃ | 370A | 1.2kV | - | 3.75V@15V,300A | - | - | - | 20nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | - | - | -40℃~+150℃@(Tj) | 78A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 4.1mJ | 3.8mJ | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | 130ns | 19ns | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | 3.3V@15V,30A | 69nC | 1.1mJ | 2.6mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 3.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30TL601G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17417374 | - | Bag-packed | 90W | - | - | -40℃~+175℃@(Tj) | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | 1.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60W1200TED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17599368 | - | Box-packed | 290W | - | - | -40℃~+125℃@(Tj) | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 217W | 90ns | 19ns | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | - | - | 102ns | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60H | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17467561 | TO-220 | Tube-packed | 130W | 97ns | 25ns | -55℃~+150℃@(Tj) | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 1.56kW | 370ns | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 4mJ | 5mJ | - | 108ns | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3D1 | Littelfuse/IXYS | 230W 36A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17422301 | TO-247 | Tube-packed | 230W | 90ns | 20ns | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | - | 1.3mJ | - | 195ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512195 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.55V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120D1 | Alpha & Omega Semicon | 340W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17421128 | TO-247 | Tube-packed | 340W | 152ns | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 1.8V@15V,20A | 67.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60B | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17590210 | TO-247 | Tube-packed | 290W | 122ns | 16ns | -55℃~+150℃@(Tj) | 65A | 600V | PT (Through Type) | 2.5V@15V,20A | 102nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17489773 | - | Tray | 205W | - | - | -40℃~+150℃ | 70A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 95pF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | 160W | - | - | -55℃~+150℃@(Tj) | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | 165W | - | - | -40℃~+150℃@(Tj) | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.65mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17578591 | - | Tray | 660W | - | - | -40℃~+125℃ | 130A | 1.2kV | - | 3.75V@15V,100A | - | - | - | 6.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | 290W | - | - | -40℃~+150℃@(Tj) | 84A | 1.2kV | PT (Through Type) | 2.1V@15V,50A | 190nC | 5.5mJ | 4.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17STROHSBPSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17380022 | - | Tray | - | - | - | - | - | 1.7kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT16NS65DGC9 | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17614612 | TO-262 | Tube-packed | 94W | 33ns | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | - | - | - | 42ns | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | - | - | -40℃~+125℃@(Tj) | 60A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | - | - | - | - | - |