Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT200H120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216535 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BDQ1G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459172 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17230595 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120B3 | Littelfuse/IXYS | 1.15kW 225A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17180433 | TO-247-3 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 225A | 1.2kV | - | PT (Through Type) | 2.6V@15V,100A | 153ns | 30ns | 250nC | 7.1mJ | 7.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH82N120C3 | Littelfuse/IXYS | 1.25kW 200A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17183266 | TO-247 | Tube-packed | 1.25kW | -55℃~+175℃@(Tj) | 200A | 1.2kV | - | - | 3.2V@15V,82A | 192ns | 29ns | 215nC | 2.78mJ | 4.95mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1M | Littelfuse/IXYS | 48W 16A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17240394 | TO-220-3 | Tube-packed | 48W | -55℃~+175℃@(Tj) | 16A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | 30ns | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ200A65TG | Microchip Tech | IGBT Transistors / Modules ROHS | C17249980 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168APTHPSA1 | Infineon Technologies | 3kA 4.5kV DO-200AE IGBT Transistors / Modules ROHS | C17222260 | DO-200AE | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17231488 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA60B | Microchip Tech | 625W 143A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17239836 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 158ns | 23ns | 230nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40HR120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213960 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200A120T3AG | Microchip Tech | 1.25kW 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269775 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 400A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.4V@15V,160A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TA120TPG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17190352 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS10R12YE3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17181013 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU170PG | Microchip Tech | 310W 70A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200187 | - | Bag-packed | 310W | -40℃~+150℃@(Tj) | 70A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU3 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17607260 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120SG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17567453 | D3PAK | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD600R06ME3S2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17558386 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 190A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | 2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200A65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17683504 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | 4.8kW | -50℃~+125℃ | 250A | 6.5kV | 69nF@25V | - | 3.4V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZ50N65NH5XKSA | Infineon Technologies | TO-247-4-1 IGBT Transistors / Modules ROHS | C17599453 | TO-247-4-1 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - |