Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 125W | 40ns | - | 16ns | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | 114ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4BOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533190 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | 38nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | 1.66kW | - | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | 26.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXA30N65C3HV | Littelfuse/IXYS | 230W 52A 650V TO-263 IGBT Transistors / Modules ROHS | C17554178 | TO-263 | Tube-packed | 230W | 125ns | -55℃~+175℃@(Tj) | 33ns | 52A | 650V | - | 2.2V@15V,24A | 37nC | 33ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17555287 | TO-263AA | Tube-packed | 300W | 334ns | -55℃~+150℃@(Tj) | 25ns | 120A | 600V | PT (Through Type) | 1.35V@15V,32A | 110nC | - | - | 2.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170 | Littelfuse/IXYS | 360W 80A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17555727 | TO-268AA | Tube-packed | 360W | - | -55℃~+150℃@(Tj) | - | 80A | 1.7kV | - | 2.8V@15V,42A | 188nC | 1.32us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL601G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17538324 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRDQ2G | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17547652 | TO-264 | Tube-packed | 694W | 215ns | -55℃~+150℃@(Tj) | 23ns | 106A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 240nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DGC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17525408 | TO-247N | Tube-packed | 348W | 229ns | -40℃~+175℃@(Tj) | 64ns | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | 101ns | - | 1.68mJ | 2.39mJ | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B2D30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17344435 | TO-247-3 | Tube-packed | 500W | 131ns | -55℃~+150℃@(Tj) | 18ns | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 500W | 131ns | -55℃~+150℃@(Tj) | 18ns | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5BPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502138 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 1.8kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1800A | - | - | 98.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW19NC60H | STMicroelectronics | 140W 42A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17443685 | TO-247-3 | Tube-packed | 140W | 97ns | -55℃~+150℃@(Tj) | 25ns | 42A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 290W | 104ns | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | - | -40℃~+150℃@(Tj) | - | 1.4kA | 3.3kV | FS(Field Stop) | 2.3V@15V,1400A(Typ) | - | - | 187nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IE4BOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502692 | - | Tray | 5.1kW | - | -40℃~+150℃@(Tj) | - | 900A | 1.2kV | FS(Field Stop) | 2.05V@15V,900A | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100TP60N | Vishay Intertech | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | 417W | - | - | - | 160A | 600V | - | 2.1V@15V,100A | - | - | 7.71nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0 | FS400R07A1E3S7BOMA1 | Infineon Technologies | 1.25kW 500A 705V FS(Field Stop) IGBT Transistors / Modules ROHS | C17594312 | - | Tray | 1.25kW | - | -40℃~+150℃@(Tj) | - | 500A | 705V | FS(Field Stop) | 1.7V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | 150ns | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40RR21(STA1,E | TOSHIBA | 230W 40A 1.2kV SC-65-3 IGBT Transistors / Modules ROHS | C17610036 | SC-65-3 | Tube-packed | 230W | - | - | - | 40A | 1.2kV | - | 2.8V@15V,40A | - | 600ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 417W | 450ns | -55℃~+150℃@(Tj) | 55ns | 90A | 4.5kV | - | 3.3V@15V,60A | 366nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | 90ns | -55℃~+175℃@(Tj) | 30ns | 190A | 600V | PT (Through Type) | 2.2V@15V,70A | 150nC | - | - | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | STGF19NC60WD | STMicroelectronics | 32W 14A 600V TO-220FP IGBT Transistors / Modules ROHS | C17451354 | TO-220FP | Tube-packed | 32W | 90ns | -55℃~+150℃@(Tj) | 25ns | 14A | 600V | - | 2.5V@15V,12A | 53nC | 31ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17600771 | - | Bag-packed | 1.38kW | - | -40℃~+150℃@(Tj) | - | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | 21nF@25V | - | - |