Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT40GL120JU2 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C6746422 | SOT-227 | Bag-packed | 220W | -55℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | -40℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | 106nC | 350ns | 4.1mJ | 3.8mJ | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | - | 1.1mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXXP50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-220-3 IGBT Transistors / Modules ROHS | C17619097 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 120A | 600V | - | - | 1.8V@15V,36A | 150ns | 27ns | 70nC | 40ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGF20N250 | Littelfuse/IXYS | 100W 23A 2.5kV IGBT Transistors / Modules ROHS | C17224892 | - | Tube-packed | 100W | -55℃~+150℃@(Tj) | 23A | 2.5kV | - | - | 3.1V@15V,20A | - | - | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17613728 | TO-264 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | - | 1.9mJ | 3.35mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT30TL601G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17417374 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135W1 | Alpha & Omega Semicon | 340W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17630230 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.35kV | - | - | 2.2V@15V,30A | 129ns | - | 62nC | - | 1.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168APTHPSA1 | Infineon Technologies | 3kA 4.5kV DO-200AE IGBT Transistors / Modules ROHS | C17222260 | DO-200AE | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | 460W | - | 125A | 1.2kV | - | PT (Through Type) | 2.3V@15V,55A | 365ns | 23ns | 185nC | 200ns | 13.3mJ | 5.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1D | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C17372328 | TO-218 | Bag-packed | 100W | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17375783 | TO-263AA | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U104N16RRB37BPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C17371934 | - | Tray | 20mW | - | 50A | 1.2kV | 3.3nF@25V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65GC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17367130 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | - | - | 1.17mJ | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17627478 | TO-247AB | Tube-packed | 326W | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.35V@15V,25A | 331ns | 158ns | 200nC | - | 1.4mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65DGC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17615028 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 28A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 105ns | 27ns | 58nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60C3 | Littelfuse/IXYS | 1.63kW 340A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17591884 | TO-264 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 340A | 600V | - | PT (Through Type) | 2.1V@15V,100A | 125ns | 47ns | 315nC | - | 1.7mJ | 3mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | 350ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | -40℃~+150℃@(Tj) | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 47nC | 350ns | 1.7mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75DU120TG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17483412 | - | Bag-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17STROHSBPSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17380022 | - | Tray | - | - | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17283200 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GA60JD60 | Microchip Tech | 356W 112A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17283410 | SOT-227B-4 | Tube-packed | 356W | -55℃~+150℃@(Tj) | 112A | 600V | 8.01nF@25V | PT (Through Type) | 2.5V@15V,62A | - | - | - | - | - | - |