Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOK10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-247 IGBT Transistors / Modules ROHS | C17254463 | TO-247 | Tube-packed | 72ns | 163W | 10ns | -55℃~+175℃@(Tj) | 20A | 600V | - | 1.8V@15V,10A | 17.4nC | 105ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA60T3AG | Microchip Tech | 750W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17255383 | - | Bag-packed | - | 750W | - | -40℃~+175℃@(Tj) | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | 12.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120B3 | Littelfuse/IXYS | 1.15kW 225A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17180433 | TO-247-3 | Tube-packed | 153ns | 1.15kW | 30ns | -55℃~+175℃@(Tj) | 225A | 1.2kV | PT (Through Type) | 2.6V@15V,100A | 250nC | - | - | 7.1mJ | 7.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 168ns | 250W | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | 2.5V@15V,30A | 126nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90A120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247924 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | 4.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R10W3S7B11BPSA1 | Infineon Technologies | 20mW 130A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17432205 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 130A | 950V | FS(Field Stop) | 1.98V@15V,150A | - | - | 13nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30PG1200DHG-TRR | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17229324 | SMD-9P | Tape & Reel (TR) | - | 150W | - | -55℃~+150℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17230595 | - | Bag-packed | - | 480W | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | 7.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | - | 500W | - | -55℃~+150℃@(Tj) | 116A | 2.5kV | - | 3V@15V,64A | 400nC | 160ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17264738 | - | Bag-packed | - | 312W | - | -40℃~+150℃@(Tj) | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | 4.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 139ns | 52W | 30ns | -55℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DA120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226861 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | 4.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GN60B2G | Microchip Tech | 682W 283A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17228421 | TO-247-3 | Tube-packed | 560ns | 682W | 50ns | -55℃~+175℃@(Tj) | 283A | 600V | FS(Field Stop) | 1.85V@15V,200A | 1180nC | - | - | 11mJ | 13mJ | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 131ns | 500W | 18ns | -55℃~+150℃@(Tj) | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17492953 | TO-247 | Tube-packed | 105ns | 194W | 27ns | -40℃~+175℃@(Tj) | 58A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5BPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502138 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1800A | - | - | 98.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60B3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C17568226 | TO-220AB | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 2.1V@15V,7A | 37nC | 37ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 40ns | 125W | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | PT (Through Type) | 3V@15V,8A | 13.3nC | 20ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B54BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17416301 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | 30.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRDQ3 | Microchip Tech | 625W 149A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17448879 | - | Tube-packed | - | 625W | - | -55℃~+150℃@(Tj) | 149A | 1.2kV | NPT (non-penetrating type) | 3V@15V,100A | - | - | 7.08nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF19NC60WD | STMicroelectronics | 32W 14A 600V TO-220FP IGBT Transistors / Modules ROHS | C17451354 | TO-220FP | Tube-packed | 90ns | 32W | 25ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 2.5V@15V,12A | 53nC | 31ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17600771 | - | Bag-packed | - | 1.38kW | - | -40℃~+150℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | 21nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TA60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17601171 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60W1200TED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17599368 | - | Box-packed | - | 290W | - | -40℃~+125℃@(Tj) | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 370ns | 1.56kW | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 108ns | - | 4mJ | 5mJ |