Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP25R12KE3BPSA1 | Infineon Technologies | 155W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580208 | - | Tray | 155W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | 290W | - | 85A | 1.2kV | - | - | 2.1V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 107W | -40℃~+75℃@(Tj) | 20A | 460V | - | - | 2V@5V,10A | 4us | 500ns | 14nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60C3 | Littelfuse/IXYS | 1.63kW 340A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17591884 | TO-264 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 340A | 600V | - | PT (Through Type) | 2.1V@15V,100A | 125ns | 47ns | 315nC | 1.7mJ | 3mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | -40℃~+150℃@(Tj) | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 47nC | 1.7mJ | 1.55mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | APTGT75DU120TG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17483412 | - | Bag-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40RR21(STA1,E | TOSHIBA | 230W 40A 1.2kV SC-65-3 IGBT Transistors / Modules ROHS | C17610036 | SC-65-3 | Tube-packed | 230W | - | 40A | 1.2kV | - | - | 2.8V@15V,40A | - | - | - | - | - | 600ns | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRDQ3 | Microchip Tech | 625W 149A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17448879 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 149A | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | 3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF19NC60WD | STMicroelectronics | 32W 14A 600V TO-220FP IGBT Transistors / Modules ROHS | C17451354 | TO-220FP | Tube-packed | 32W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.5V@15V,12A | 90ns | 25ns | 53nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17600771 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TA60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17601171 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 90A | 4.5kV | - | - | 3.3V@15V,60A | 450ns | 55ns | 366nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60RT3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17434281 | - | Bag-packed | 176W | - | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R10W3S7B11BPSA1 | Infineon Technologies | 20mW 130A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17432205 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 130A | 950V | 13nF@25V | FS(Field Stop) | 1.98V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 190A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | 2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600U120D4G | Microchip Tech | 2.5kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17435847 | - | Bag-packed | 2.5kW | -40℃~+150℃@(Tj) | 900A | 1.2kV | 40nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H65G | Microchip Tech | 680W 270A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17436987 | - | Bag-packed | 680W | -40℃~+175℃@(Tj) | 270A | 650V | 12.2nF@25V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100SK65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17440397 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2DGC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17413183 | TO-247N | Tube-packed | 555W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 199ns | 49ns | 104nC | 3.1mJ | 3mJ | 198ns | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65DGC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17615028 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 28A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 105ns | 27ns | 58nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | IXGP30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17227909 | TO-220-3 | Tube-packed | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 2.16mJ | 3.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17261348 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ150TA65TPG | Microchip Tech | 365W 150A 650V IGBT Transistors / Modules ROHS | C17261563 | - | Bag-packed | 365W | -40℃~+175℃@(Tj) | 150A | 650V | 9nF@25V | - | 2.2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - |