Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF800R17KE3NOSA1 | Infineon Technologies | 4.45kW 1.7kV IGBT Transistors / Modules ROHS | C17638976 | - | Tray | 4.45kW | -40℃~+125℃ | 1.7kV | 72nF@25V | - | 2.45V@15V,800A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60B | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17590210 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 600V | - | PT (Through Type) | 2.5V@15V,20A | 122ns | 16ns | 65A | 102nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 900V | - | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 145A | 200nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17555287 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 600V | - | PT (Through Type) | 1.35V@15V,32A | 334ns | 25ns | 120A | 110nC | 2.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL601G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17538324 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | 80A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225A170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17634243 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | 340A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ30H65T3G | Microchip Tech | 95W 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17458795 | - | Bag-packed | 95W | -40℃~+175℃@(Tj) | 650V | 1.9nF@25V | FS(Field Stop) | 2.3V@15V,30A | - | - | 40A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | 420A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | 75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN110N120A4 | Littelfuse/IXYS | 830W 275A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17633129 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 550ns | 42ns | 275A | 305nC | 8.4mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA33IF1200HB | Littelfuse/IXYS | 250W 58A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17518180 | TO-247AD | Tube-packed | 250W | -40℃~+150℃@(Tj) | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | 58A | 76nC | 3mJ | 2.5mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRDQ2G | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17547652 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 215ns | 23ns | 106A | 240nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60B2G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17634994 | TO-247-3 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 600V | - | FS(Field Stop) | 1.85V@15V,150A | 430ns | 44ns | 220A | 970nC | 4.295mJ | 8.81mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07U1E4BPSA1 | Infineon Technologies | 275W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17691040 | - | Tray | 275W | -40℃~+150℃ | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | 100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60BD30 | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17586830 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 78A | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 117A | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12YT3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17615925 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 125W | -55℃~+175℃@(Tj) | 900V | - | PT (Through Type) | 3V@15V,8A | 40ns | 16ns | 20A | 13.3nC | - | - | 20ns | ||
| Min: 1 Mult: 1 | 0 | APTGT150TL60G | Microchip Tech | 480W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17664502 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | 200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120B3 | Littelfuse/IXYS | 830W 200A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17647923 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 1.2kV | - | PT (Through Type) | 3V@15V,100A | 275ns | 36ns | 200A | 470nC | 5.8mJ | 5.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100H65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17647843 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | 100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450A60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17570119 | - | Bag-packed | 1.75kW | -40℃~+175℃@(Tj) | 600V | 37nF@25V | FS(Field Stop) | 1.8V@15V,450A | - | - | 550A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP3440G2 | onsemi | IGBT Transistors / Modules ROHS | C17646257 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17636400 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | 225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 125W | - | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 20A | 13.3nC | - | - | 114ns |