Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Type
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Type
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12KE3NOSA1 | Infineon Technologies | 15kW 4.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171273 | - | Bag-packed | 15kW | -40℃~+125℃@(Tj) | 4.7kA | 1.2kV | 260nF@25V | 2.15V@15V,3.6kA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R07PE4RB6BOSA1 | Infineon Technologies | 1.1kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171353 | - | Bag-packed | 1.1kW | -40℃~+150℃@(Tj) | 450A | 650V | 18.5nF@25V | - | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12KE3B9NOSA1 | Infineon Technologies | 11.5kW 3.2kA 1.2kV IGBT Transistors / Modules ROHS | C3171388 | - | Bag-packed | 11.5kW | -40℃~+125℃@(Tj) | 3.2kA | 1.2kV | 170nF@25V | 2.15V@15V,2.4kA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1800R12KF4S1 | Infineon Technologies | 10.5kW 2.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171393 | - | Bag-packed | 10.5kW | -40℃~+150℃@(Tj) | 2.7kA | 1.2kV | 110nF@25V | 2.05V@15V,1.8kA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH75N60B3 | Littelfuse/IXYS | 750W 160A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3171204 | TO-247AD | Tube-packed | 750W | -55℃~+175℃@(Tj) | 160A | 600V | - | 1.85V@15V,60A | PT (Through Type) | 118ns | 35ns | 107nC | 75ns | 1.5mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | 3.3V@15V,30A | - | 130ns | 19ns | 69nC | - | 1.1mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXA20PG1200DHG-TUB | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17621187 | SMD-9P | Bag-packed | 130W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | 2.1V@15V,15A | PT (Through Type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17KF6CB2S1NOSA1 | Infineon Technologies | 10.5kW 1.6kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171055 | - | Bag-packed | 10.5kW | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | 2.25V@15V,1.6kA | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA170DLS | Infineon Technologies | 2.5kW 600A 1.7kV IGBT Transistors / Modules ROHS | C3171075 | - | Bag-packed | 2.5kW | -40℃~+125℃@(Tj) | 600A | 1.7kV | 20nF@25V | 3.3V@15V,300A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS150B12N3T4_B31 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171160 | - | Bag-packed | 750W | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | - | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | -40℃~+125℃@(Tj) | 60A | 1.2kV | - | 2.1V@15V,35A | PT (Through Type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZ50N65NH5XKSA | Infineon Technologies | TO-247-4-1 IGBT Transistors / Modules ROHS | C17599453 | TO-247-4-1 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU3 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17607260 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | 2.1V@15V,35A | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60C3 | Littelfuse/IXYS | 1.63kW 340A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17591884 | TO-264 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 340A | 600V | - | 2.1V@15V,100A | PT (Through Type) | 125ns | 47ns | 315nC | - | 1.7mJ | 3mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | 2.1V@15V,3A | PT (Through Type) | - | - | 12nC | 350ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | -55℃~+150℃@(Tj) | 5.5A | 2.5kV | - | 3.1V@15V,2A | - | - | - | 10.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60BD30 | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17586830 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | 2.5V@15V,26A | PT (Through Type) | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60B | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17590210 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | 2.5V@15V,20A | PT (Through Type) | 122ns | 16ns | 102nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 190A | 600V | - | 2.2V@15V,70A | PT (Through Type) | 90ns | 30ns | 150nC | - | - | 2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60I | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17553855 | - | Bag-packed | 139W | -40℃~+150℃@(Tj) | 50A | 600V | 3.565nF@30V | 2.7V@15V,50A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17539486 | TO-247-3 | Tube-packed | 695W | - | 170A | 600V | - | 2.2V@15V,70A | PT (Through Type) | 90ns | 30ns | 150nC | 140ns | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | IXGA48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17555287 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 120A | 600V | - | 1.35V@15V,32A | PT (Through Type) | 334ns | 25ns | 110nC | - | 2.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | 2.3V@15V,50A | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60B3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C17568226 | TO-220AB | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | 2.1V@15V,7A | - | 130ns | 26ns | 37nC | 37ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 600V | - | 2.7V@15V,40A | PT (Through Type) | 64ns | 20ns | 135nC | - | - | - |