Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17KE3BOSA1 | Infineon Technologies | 555W 145A 1.7kV IGBT Transistors / Modules ROHS | C17414549 | - | Tray | 555W | -40℃~+125℃ | 145A | 1.7kV | 9nF@25V | - | 2.45V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60I | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17607498 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | IM241S6S1JAUMA1 | Infineon Technologies | 9W 600V SOP-23 IGBT Transistors / Modules ROHS | C17432714 | SOP-23 | Tape & Reel (TR) | 9W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.78V@15V,500mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3D1 | Littelfuse/IXYS | 230W 36A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17422301 | TO-247 | Tube-packed | 230W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 195ns | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512195 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.55V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60B | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17590210 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 122ns | 16ns | 102nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17489773 | - | Tray | 205W | -40℃~+150℃ | 70A | 600V | 95pF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BPSA1 | Infineon Technologies | 155W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580208 | - | Tray | 155W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 600W | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 100ns | 27ns | 70nC | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65GC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17610620 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 114ns | 37ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 75W | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,6A | 250ns | 40ns | 20nC | - | - | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | -55℃~+150℃@(Tj) | 5.5A | 2.5kV | - | - | 3.1V@15V,2A | - | - | 10.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17321210 | TO-247-3 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | - | 10mJ | 33mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 66A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | 195ns | 2.6mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | FS200R07N3E4RBOSA1 | Infineon Technologies | 600W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17253944 | - | Tray | 600W | -40℃~+150℃ | 200A | 650V | 13nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR30BM40HRTL | ROHM Semicon | 125W 30A 430V TO-252 IGBT Transistors / Modules ROHS | C17230678 | TO-252 | Tape & Reel (TR) | 125W | -40℃~+175℃@(Tj) | 30A | 430V | - | - | 2V@5V,10A | 4us | 500ns | 22nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17231488 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KE3BOSA1 | Infineon Technologies | 480W 140A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17388326 | - | Tray | 480W | -40℃~+125℃@(Tj) | 140A | 1.2kV | 7.1nF@25V | NPT (non-penetrating type) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H60T1G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234158 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B2D30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17344435 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100TP60N | Vishay Intertech | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | 417W | - | 160A | 600V | 7.71nF@30V | - | 2.1V@15V,100A | - | - | - | - | - | - |