Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R12W1H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17587372 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 107W | -40℃~+75℃@(Tj) | 20A | 460V | - | - | 2V@5V,10A | 4us | 500ns | 14nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS400R07A1E3S7BOMA1 | Infineon Technologies | 1.25kW 500A 705V FS(Field Stop) IGBT Transistors / Modules ROHS | C17594312 | - | Tray | 1.25kW | -40℃~+150℃@(Tj) | 500A | 705V | 28nF@25V | FS(Field Stop) | 1.7V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R06YE3B4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17594458 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60W1200TED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17599368 | - | Box-packed | 290W | -40℃~+125℃@(Tj) | 85A | 1.2kV | - | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R17W2E4PB11BPSA1 | Infineon Technologies | 20mW 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599389 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 45A | 1.7kV | 6.8nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17696176 | - | Tray | 1.05kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DGC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17696846 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | - | 1.18mJ | 95ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYX120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17698981 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | - | 2.2V@15V,100A | 340ns | 30ns | 400nC | 21.5mJ | 9.7mJ | 54ns | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPK-00#T0 | RENESAS | 178.5W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C17693496 | TO-3P | Tube-packed | 178.5W | - | 40A | 600V | - | - | 3.5V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40WR21,Q | TOSHIBA | 375W 40A 1.35kV SC-65-3 IGBT Transistors / Modules ROHS | C17673904 | SC-65-3 | Tray | 375W | - | 40A | 1.35kV | - | - | 5.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD900R12IP4DBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV IGBT Transistors / Modules ROHS | C17696426 | - | Tray | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | - | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G120N120A3V1 | Littelfuse/IXYS | 400W 220A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17697102 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | 33mJ | 10mJ | 700ns | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17699429 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3 | Littelfuse/IXYS | 240W 46A 900V TO-247 IGBT Transistors / Modules ROHS | C17661097 | TO-247 | Tube-packed | 240W | -55℃~+175℃@(Tj) | 46A | 900V | - | - | 2.7V@15V,24A | 73ns | 20ns | 40nC | - | 1.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | IKQB160N75CP2AKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191517 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKWH50N65EH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191523 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKY140N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191528 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW50N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191519 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW75N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191520 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12N2T7BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190952 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ75N120CS7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191015 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12N2T7B16BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190954 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ120N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191009 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |