Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXXP50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-220-3 IGBT Transistors / Modules ROHS | C17619097 | TO-220-3 | Tube-packed | 600W | 150ns | -55℃~+175℃@(Tj) | 27ns | 120A | 600V | - | 1.8V@15V,36A | 70nC | 40ns | 1.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF20N250 | Littelfuse/IXYS | 100W 23A 2.5kV IGBT Transistors / Modules ROHS | C17224892 | - | Tube-packed | 100W | - | -55℃~+150℃@(Tj) | - | 23A | 2.5kV | - | 3.1V@15V,20A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17627478 | TO-247AB | Tube-packed | 326W | 331ns | -40℃~+175℃@(Tj) | 158ns | 50A | 1.2kV | FS(Field Stop) | 2.35V@15V,25A | 200nC | - | 1.4mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135W1 | Alpha & Omega Semicon | 340W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17630230 | TO-247 | Tube-packed | 340W | 129ns | -55℃~+175℃@(Tj) | - | 60A | 1.35kV | - | 2.2V@15V,30A | 62nC | - | 1.47mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U104N16RRB37BPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C17371934 | - | Tray | 20mW | - | - | - | 50A | 1.2kV | - | 2.8V@15V,50A | - | - | - | - | 3.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT30H60T1G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234158 | - | Bag-packed | 90W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | 1.6nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR30BM40HRTL | ROHM Semicon | 125W 30A 430V TO-252 IGBT Transistors / Modules ROHS | C17230678 | TO-252 | Tape & Reel (TR) | 125W | 4us | -40℃~+175℃@(Tj) | 500ns | 30A | 430V | - | 2V@5V,10A | 22nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17231488 | - | Bag-packed | 277W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | 3.6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KE3BOSA1 | Infineon Technologies | 480W 140A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17388326 | - | Tray | 480W | - | -40℃~+125℃@(Tj) | - | 140A | 1.2kV | NPT (non-penetrating type) | 2.15V@15V,100A | - | - | - | - | 7.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXK300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17613728 | TO-264 | Tube-packed | 2.3kW | 160ns | -55℃~+175℃@(Tj) | 50ns | 510A | 600V | PT (Through Type) | 2V@15V,100A | 438nC | - | 1.9mJ | 3.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS200R07N3E4RBOSA1 | Infineon Technologies | 600W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17253944 | - | Tray | 600W | - | -40℃~+150℃ | - | 200A | 650V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241L6T2BAKMA1 | Infineon Technologies | 15W 600V DIP-23 IGBT Transistors / Modules ROHS | C17257100 | DIP-23 | Tube-packed | 15W | - | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.62V@15V,2A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 240W | 445ns | -55℃~+150℃@(Tj) | 72ns | 60A | 3kV | - | 3V@15V,42A | 200nC | 1.7us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DH60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17402023 | - | Bag-packed | 1.15kW | - | -40℃~+175℃@(Tj) | - | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | 24nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 781W | 260ns | -55℃~+150℃@(Tj) | 25ns | 135A | 1.2kV | NPT (non-penetrating type) | 3V@15V,50A | 340nC | - | 2.64mJ | 3.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | MUBW25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17399203 | - | Bag-packed | 225W | - | -40℃~+125℃@(Tj) | - | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | 1.65nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | 4.8kW | - | -50℃~+125℃ | - | 250A | 6.5kV | - | 3.4V@15V,250A | - | - | - | - | 69nF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B28BOSA2 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17345255 | - | Tray | 15.5kW | - | -40℃~+150℃ | - | 4.8kA | 1.7kV | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | 195nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17492953 | TO-247 | Tube-packed | 194W | 105ns | -40℃~+175℃@(Tj) | 27ns | 58A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | - | -40℃~+150℃@(Tj) | - | 1.4kA | 3.3kV | FS(Field Stop) | 2.3V@15V,1400A(Typ) | - | - | - | - | 187nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IE4BOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502692 | - | Tray | 5.1kW | - | -40℃~+150℃@(Tj) | - | 900A | 1.2kV | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | 133ns | -55℃~+175℃@(Tj) | 37ns | 118A | 650V | PT (Through Type) | 2.2V@15V,60A | 94nC | - | - | 3.2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R17IP5BPSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606369 | - | Tray | - | - | -40℃~+125℃ | - | 300A | 1.2kV | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | 21nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60B3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C17568226 | TO-220AB | Bag-packed | 60W | 130ns | -55℃~+150℃@(Tj) | 26ns | 14A | 600V | - | 2.1V@15V,7A | 37nC | 37ns | - | - | - |