Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGC80TSX8RGC11 | ROHM Semicon | 535W 80A 1.8kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17443101 | TO-247N | Tube-packed | 535W | -40℃~+175℃@(Tj) | 80A | 1.8kV | - | FS(Field Stop) | 5V@15V,40A | 565ns | 80ns | 468nC | 1.6mJ | 1.85mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RFAATMA1 | Infineon Technologies | 240W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17404731 | TO-252-3 | Tape & Reel (TR) | 240W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.5V@15V,15A | 160ns | 13ns | 90nC | - | - | 74ns | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRDQ3 | Microchip Tech | 625W 149A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17448879 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 149A | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | 3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 240W | -55℃~+150℃@(Tj) | 60A | 3kV | - | - | 3V@15V,42A | 445ns | 72ns | 200nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APTGT30TL601G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17417374 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 290ns | 16ns | 50nC | 6.47mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7T | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17483401 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DU120TG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17483412 | - | Bag-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IE4BOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502692 | - | Tray | 5.1kW | -40℃~+150℃@(Tj) | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12YT3BOMA1 | Infineon Technologies | 110W 25A 1.2kV IGBT Transistors / Modules ROHS | C17405478 | - | Tray | 110W | -40℃~+125℃ | 25A | 1.2kV | 1.1nF@25V | - | 2.15V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150Q1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17368544 | - | Box-packed | 695W | -40℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N90C3 | Littelfuse/IXYS | 1.63kW 310A 900V TO-264 IGBT Transistors / Modules ROHS | C17472653 | TO-264 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 310A | 900V | - | - | 2.7V@15V,140A | 145ns | 40ns | 330nC | 4mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DH60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17402023 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17430608 | TO-247-3 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | 2.9mJ | 6.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | MUBW10-12A7 | Littelfuse/IXYS | 105W 20A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365299 | - | Bag-packed | 105W | -40℃~+125℃@(Tj) | 20A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 2.7V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375240 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | -40℃~+175℃@(Tj) | 5A | 600V | - | - | 2.5V@15V,2.5A | 128ns | 10ns | 17.1nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | 290W | -40℃~+150℃@(Tj) | 84A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | - | - | 190nC | 5.5mJ | 4.5mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RPB51BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17415394 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B2D30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17344435 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 90A | 4.5kV | - | - | 3.3V@15V,60A | 450ns | 55ns | 366nC | - | - | - |