Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT200A120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17261348 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ150TA65TPG | Microchip Tech | 365W 150A 650V IGBT Transistors / Modules ROHS | C17261563 | - | Bag-packed | 365W | -40℃~+175℃@(Tj) | 150A | 650V | 9nF@25V | - | 2.2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65GC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17367130 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | 1.17mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GN120BDQ1G | Microchip Tech | 195W 45A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17218346 | TO-247 | Tube-packed | 195W | -55℃~+150℃@(Tj) | 45A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 150ns | 10ns | 90nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40TM65DGC9 | ROHM Semicon | 39W 17A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17218426 | TO-220 | Tube-packed | 39W | -40℃~+175℃@(Tj) | 17A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | - | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200SK120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17215606 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17272123 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RG | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17619241 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN100N60B3H1 | Littelfuse/IXYS | 500W 170A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17267931 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 170A | 600V | 4.86nF@25V | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 3.47mJ | 100ns | 2.16mJ | ||
| Min: 1 Mult: 1 | 0 | FF200R12KE3B2HOSA1 | Infineon Technologies | 1.05kW 295A 1.2kV IGBT Transistors / Modules ROHS | C17271318 | - | Tray | 1.05kW | -40℃~+125℃ | 295A | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF8NC60KD | STMicroelectronics | 24W 7A 600V TO-220FP IGBT Transistors / Modules ROHS | C17605387 | TO-220FP | Tube-packed | 24W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | 19nC | - | 23.5ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RFAATMA1 | Infineon Technologies | 240W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17404731 | TO-252-3 | Tape & Reel (TR) | 240W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.5V@15V,15A | 160ns | 13ns | 90nC | - | 74ns | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU3 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17607260 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 145A | 600V | - | - | 1.8V@15V,70A | 120ns | 30ns | 143nC | 1.9mJ | 140ns | 2mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TA120TPG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17190352 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BOSA1 | Infineon Technologies | 270W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17191302 | - | Bag-packed | 270W | - | 75A | 1.2kV | 3.5nF@25V | NPT (non-penetrating type) | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CV1HV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17198936 | TO-247 | Tube-packed | 280W | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 180ns | 11ns | 45nC | 2.6mJ | 5ns | 1.07mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17283200 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GA60JD60 | Microchip Tech | 356W 112A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17283410 | SOT-227B-4 | Tube-packed | 356W | -55℃~+150℃@(Tj) | 112A | 600V | 8.01nF@25V | PT (Through Type) | 2.5V@15V,62A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-247 IGBT Transistors / Modules ROHS | C17254463 | TO-247 | Tube-packed | 163W | -55℃~+175℃@(Tj) | 20A | 600V | - | - | 1.8V@15V,10A | 72ns | 10ns | 17.4nC | - | 105ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA60T3AG | Microchip Tech | 750W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17255383 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4HOSA1 | Infineon Technologies | 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17237951 | - | Tray | - | -40℃~+150℃ | 400A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,400A | - | - | - | - | - | - |