Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | 100W | -40℃~+125℃@(Tj) | 28A | 1.2kV | - | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | 2.64mJ | 3.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA60B | Microchip Tech | 625W 143A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17239836 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 158ns | 23ns | 230nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-263AA IGBT Transistors / Modules ROHS | C17251611 | TO-263AA | Tube-packed | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | - | - | 114ns | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3 | Littelfuse/IXYS | 278W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17251936 | TO-247 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | -40℃~+175℃@(Tj) | 5A | 600V | - | - | 2.5V@15V,2.5A | 128ns | 10ns | 17.1nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12YT3BOMA1 | Infineon Technologies | 110W 25A 1.2kV IGBT Transistors / Modules ROHS | C17405478 | - | Tray | 110W | -40℃~+125℃ | 25A | 1.2kV | 1.1nF@25V | - | 2.15V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | APTGT300DH60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17402023 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 240W | -55℃~+150℃@(Tj) | 60A | 3kV | - | - | 3V@15V,42A | 445ns | 72ns | 200nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | MSG60T65HHC0 | MASPOWER | 60A 650V TO-247 IGBT Transistors / Modules ROHS | C7424068 | TO-247 | Tube-packed | - | - | 60A | 650V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F1225R12KT4GBOSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17321177 | - | Tray | 160W | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 230A | 1.2kV | - | PT (Through Type) | 3.2V@15V,82A | 210ns | 30ns | 350nC | 3.3mJ | 5mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | -40℃~+150℃@(Tj) | 580A | 1.2kV | 29nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGC80TSX8RGC11 | ROHM Semicon | 535W 80A 1.8kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17443101 | TO-247N | Tube-packed | 535W | -40℃~+175℃@(Tj) | 80A | 1.8kV | - | FS(Field Stop) | 5V@15V,40A | 565ns | 80ns | 468nC | 1.6mJ | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT16NS65DGC9 | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17614612 | TO-262 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | - | - | 42ns | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | -40℃~+125℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B28BOSA2 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17345255 | - | Tray | 15.5kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120D1 | Alpha & Omega Semicon | 340W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17421128 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 1.8V@15V,20A | 152ns | - | 67.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C17444232 | - | Tray | 1.95kW | -40℃~+125℃ | 370A | 1.2kV | 20nF@25V | - | 3.75V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 118A | 650V | - | PT (Through Type) | 2.2V@15V,60A | 133ns | 37ns | 94nC | - | 3.2mJ | - |