Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP35R12KT4B15BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190329 | - | Tray | 210W | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R17ME4B11BPSA1 | Infineon Technologies | 2.5kW 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190339 | - | Tray | 2.5kW | -40℃~+150℃@(Tj) | 600A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC10KDTRPBF | Infineon Technologies | 38W 9A 600V DPAK IGBT Transistors / Modules ROHS | C3190804 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 9A | 600V | - | - | - | 28ns | 0.14mJ | 0.25mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65SS5XKSA1 | Infineon Technologies | 274W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191749 | TO-247-4 | Tube-packed | 274W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | - | 0.52mJ | 0.23mJ | 140ns | 19ns | 110nC | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190267 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U180N16RRB37BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190277 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF900R12ME7B11NPSA1 | Infineon Technologies | 20mW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190352 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 900A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4PB72BPSA1 | Infineon Technologies | 200mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190357 | - | Tray | 200mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ3600R12HP4PHPSA1 | Infineon Technologies | 19kW 4.93kA 1.2kV IGBT Transistors / Modules ROHS | C3190377 | - | Tray | 19kW | -40℃~+150℃ | 4.93kA | 1.2kV | - | - | 2.05V@15V,3.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4S7BPSA1 | Infineon Technologies | 4000kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190387 | - | Tray | 4000kW | -40℃~+150℃@(Tj) | 1.8kA | 4.5kV | 297nF@25V | FS(Field Stop) | 2.6V@25V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N65C3 | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193378 | TO-220 | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 650V | - | PT (Through Type) | 2.7V@15V,30A | 42ns | 0.27mJ | 1mJ | 75ns | 21ns | 44nC | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65M1 | Alpha & Omega Semicon | 45W 60A 650V TO-220 IGBT Transistors / Modules ROHS | C3193398 | TO-220 | Tube-packed | 45W | -55℃~+150℃@(Tj) | 60A | 650V | - | - | 2.15V@15V,20A | 322ns | 0.27mJ | 0.47mJ | 122ns | 26ns | 46nC | ||
| Min: 1 Mult: 1 | 0 | AOKS30B60D1 | Alpha & Omega Semicon | 208W 60A 600V TO-247 IGBT Transistors / Modules ROHS | C3193623 | TO-247 | Tube-packed | 208W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,30A | - | 0.24mJ | 1.1mJ | 58ns | 20ns | 34nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N90C3D1 | Littelfuse/IXYS | 500W 90A 900V TO-247 IGBT Transistors / Modules ROHS | C3193643 | TO-247 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 90A | 900V | - | - | 2.5V@15V,40A | 100ns | 1mJ | 1.9mJ | 78ns | 27ns | 74nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193658 | TO-247(IXYH) | Tube-packed | 310W | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 16ns | 1.7mJ | 3.56mJ | 167ns | 12ns | 56nC | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65GC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193858 | TO-247G | Tube-packed | 202W | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | - | 0.66mJ | 0.7mJ | 114ns | 40ns | 83nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS25R12W1T4BOMA1 | Infineon Technologies | 205W 45A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198629 | - | Bag-packed | 205W | -40℃~+150℃@(Tj) | 45A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198659 | - | Bag-packed | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17KE3BOSA1 | Infineon Technologies | 1.4kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198669 | - | Tray | 1.4kW | -40℃~+125℃ | 340A | 1.7kV | 20.5nF@25V | FS(Field Stop) | 2.45V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12PT4BOSA1 | Infineon Technologies | 680W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198679 | - | Bag-packed | 680W | -40℃~+150℃ | 200A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12KT4B11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198684 | - | Bag-packed | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R17IP5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198714 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.7kV | 88nF@25V | FS(Field Stop) | 2.2V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R12OE4BOSA1 | Infineon Technologies | 1.65kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198739 | - | Bag-packed | 1.65kW | -40℃~+150℃@(Tj) | 460A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17PE4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198754 | - | Bag-packed | 600W | -40℃~+150℃ | 100A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12KE4B2HOSA1 | Infineon Technologies | 1.6kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198814 | - | Tray | 1.6kW | -40℃~+150℃ | 460A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - |