Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 100ns | 600W | - | 27ns | 120A | 600V | PT (Through Type) | 1.8V@15V,36A | 70nC | 25ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17HP4B21BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460788 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 210ns | 1.25kW | -55℃~+150℃@(Tj) | 30ns | 230A | 1.2kV | PT (Through Type) | 3.2V@15V,82A | 350nC | - | 3.3mJ | 5mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R16KF4S1NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17475131 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ200SK65TG | Microchip Tech | IGBT Transistors / Modules ROHS | C17399494 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ400R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17501980 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 104ns | 290W | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100TP60N | Vishay Intertech | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | - | 417W | - | - | 160A | 600V | - | 2.1V@15V,100A | - | - | - | - | 7.71nF@30V | ||
| Min: 1 Mult: 1 | 0 | APTGT600U120D4G | Microchip Tech | 2.5kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17435847 | - | Bag-packed | - | 2.5kW | -40℃~+150℃@(Tj) | - | 900A | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | 40nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4CBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17520488 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 295ns | 780W | -55℃~+150℃@(Tj) | 39ns | 200A | 600V | PT (Through Type) | 1.35V@15V,100A | 450nC | - | 6.6mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | - | 325W | -40℃~+150℃@(Tj) | - | 78A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 350ns | 4.1mJ | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | - | 2.1kW | -40℃~+150℃@(Tj) | - | 580A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 29nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IM241S6S1JAUMA1 | Infineon Technologies | 9W 600V SOP-23 IGBT Transistors / Modules ROHS | C17432714 | SOP-23 | Tape & Reel (TR) | - | 9W | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.78V@15V,500mA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12T7T | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17385959 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 260ns | 781W | -55℃~+150℃@(Tj) | 25ns | 135A | 1.2kV | NPT (non-penetrating type) | 3V@15V,50A | 340nC | - | 2.64mJ | 3.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514356 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17498381 | TO-264 | Tube-packed | 365ns | 460W | -55℃~+150℃@(Tj) | 23ns | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 200ns | 13.3mJ | 5.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35H120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17524262 | - | Bag-packed | - | 208W | -40℃~+150℃@(Tj) | - | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507309 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | - | 45W | -40℃~+150℃@(Tj) | - | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | 350ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 80ns | 200W | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | - | 2.5V@15V,20A | 30nC | 34ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU2 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17519405 | SOT-227 | Bag-packed | - | 480W | -55℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V |