Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 125W | 40ns | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | PT (Through Type) | 3V@15V,8A | 13.3nC | 20ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | 100W | - | - | -40℃~+125℃@(Tj) | 28A | 1.2kV | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60BD30 | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17586830 | TO-247 | Tube-packed | 337W | 84ns | 16ns | -55℃~+150℃@(Tj) | 78A | 600V | PT (Through Type) | 2.5V@15V,26A | 128nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS400R07A1E3S7BOMA1 | Infineon Technologies | 1.25kW 500A 705V FS(Field Stop) IGBT Transistors / Modules ROHS | C17594312 | - | Tray | 1.25kW | - | - | -40℃~+150℃@(Tj) | 500A | 705V | FS(Field Stop) | 1.7V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17430608 | TO-247-3 | Tube-packed | 1.15kW | 123ns | 32ns | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | 3.5V@15V,100A | 270nC | - | - | 2.9mJ | 6.5mJ | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226582 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | 15.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11BPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | 20mW | - | - | -40℃~+150℃@(Tj) | 20A | 1.2kV | FS(Field Stop) | 1.7V@15V,20A | - | - | 2.35nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120B2DQ2G | Microchip Tech | 625W 113A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17272638 | TO-247-3 | Tube-packed | 625W | 100ns | 18ns | -55℃~+150℃@(Tj) | 113A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120B3 | Littelfuse/IXYS | 1.15kW 225A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17180433 | TO-247-3 | Tube-packed | 1.15kW | 153ns | 30ns | -55℃~+175℃@(Tj) | 225A | 1.2kV | PT (Through Type) | 2.6V@15V,100A | 250nC | - | - | 7.1mJ | 7.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 250W | 168ns | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | 2.5V@15V,30A | 126nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | 125W | - | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | - | - | 1.7mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N90B2 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17293678 | TO-247AD | Tube-packed | 400W | 350ns | 20ns | -55℃~+150℃@(Tj) | 75A | 900V | PT (Through Type) | 2.7V@15V,50A | 135nC | - | - | 4.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ600A65T6G | Microchip Tech | 2kW 1.2kA 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17206203 | - | Bag-packed | 2kW | - | - | -40℃~+175℃@(Tj) | 1.2kA | 650V | FS(Field Stop) | 2.4V@15V,600A | - | - | 36.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | 120ns | 30ns | -55℃~+150℃@(Tj) | 145A | 600V | - | 1.8V@15V,70A | 143nC | 140ns | - | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | 90ns | 19ns | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 77nC | 102ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50H120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17320649 | - | Bag-packed | 375W | - | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | 2.77nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12N2T7B15BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322774 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | 11.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280771 | - | Bag-packed | 312W | - | - | -40℃~+150℃@(Tj) | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | 4.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 258W | 189ns | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 417W | 340ns | 50ns | -55℃~+150℃@(Tj) | 92A | 3.6kV | - | 3.4V@15V,60A | 450nC | 1.95us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T46DPQ-A0#T0 | RENESAS | 340.9W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C17296861 | TO-247A | Tube-packed | 340.9W | 170ns | 45ns | - | 80A | 650V | - | 2.4V@15V,40A | 138nC | 100ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BC20T3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17299761 | - | Bag-packed | 250W | - | - | -40℃~+150℃@(Tj) | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | 781W | - | - | -40℃~+150℃@(Tj) | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65GC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17231575 | TO-247N | Tube-packed | 348W | 229ns | 64ns | -40℃~+175℃@(Tj) | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17259598 | TO-268AA | Tube-packed | 110W | - | - | -55℃~+150℃@(Tj) | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | - |