Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4HOSA1 | Infineon Technologies | 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17237951 | - | Tray | -40℃~+150℃ | 400A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,400A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90A120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247924 | - | Bag-packed | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | 385W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200A120T3AG | Microchip Tech | 1.25kW 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269775 | - | Bag-packed | -40℃~+175℃@(Tj) | 400A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.4V@15V,160A | 1.25kW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17227735 | - | Bag-packed | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | 357W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60DF | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17228025 | TO-3P | Tube-packed | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 469W | 220ns | 60ns | 448nC | 60ns | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXBF12N300 | Littelfuse/IXYS | 125W 26A 3kV IGBT Transistors / Modules ROHS | C17231489 | - | Tube-packed | -55℃~+150℃@(Tj) | 26A | 3kV | - | - | 3.2V@15V,12A | 125W | - | - | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17303163 | TO-264 | Tube-packed | -55℃~+150℃@(Tj) | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 1.25kW | 265ns | 34ns | 340nC | - | 12.5mJ | 5.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3BOSA1 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | -40℃~+150℃ | 200A | 600V | 13nF@25V | FS(Field Stop) | 1.9V@15V,200A | 600W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N90B2 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17293678 | TO-247AD | Tube-packed | -55℃~+150℃@(Tj) | 75A | 900V | - | PT (Through Type) | 2.7V@15V,50A | 400W | 350ns | 20ns | 135nC | - | 4.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | -55℃~+150℃@(Tj) | 116A | 2.5kV | - | - | 3V@15V,64A | 500W | - | - | 400nC | 160ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | -55℃~+150℃@(Tj) | 56A | 600V | - | PT (Through Type) | 2.7V@15V,15A | 250W | 29ns | 8ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17263166 | TO-247AD | Tube-packed | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 300W | 127ns | 16ns | 87nC | 100ns | 2.16mJ | 3.47mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH55N120A4 | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17266831 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 650W | 300ns | 23ns | 110nC | 35ns | 5.3mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65GC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17231575 | TO-247N | Tube-packed | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 348W | 229ns | 64ns | 213nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30PG1200DHG-TRR | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17229324 | SMD-9P | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.2V@15V,25A | 150W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17230595 | - | Bag-packed | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | 480W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17259598 | TO-268AA | Tube-packed | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,10A | 110W | - | - | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135W1 | Alpha & Omega Semicon | 340W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17630230 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 60A | 1.35kV | - | - | 2.2V@15V,30A | 340W | 129ns | - | 62nC | - | 1.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168APTHPSA1 | Infineon Technologies | 3kA 4.5kV DO-200AE IGBT Transistors / Modules ROHS | C17222260 | DO-200AE | Tray | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | - | 125A | 1.2kV | - | PT (Through Type) | 2.3V@15V,55A | 460W | 365ns | 23ns | 185nC | 200ns | 13.3mJ | 5.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1D | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C17372328 | TO-218 | Bag-packed | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | 100W | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17375783 | TO-263AA | Tube-packed | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | 100W | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120B3 | Littelfuse/IXYS | 1.15kW 225A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17180433 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 225A | 1.2kV | - | PT (Through Type) | 2.6V@15V,100A | 1.15kW | 153ns | 30ns | 250nC | - | 7.1mJ | 7.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | -55℃~+150℃@(Tj) | 70A | 600V | - | - | 2.5V@15V,30A | 250W | 168ns | 33ns | 126nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH82N120C3 | Littelfuse/IXYS | 1.25kW 200A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17183266 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 200A | 1.2kV | - | - | 3.2V@15V,82A | 1.25kW | 192ns | 29ns | 215nC | - | 2.78mJ | 4.95mJ |