Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 295ns | 780W | -55℃~+150℃@(Tj) | 39ns | 200A | 600V | PT (Through Type) | 1.35V@15V,100A | 450nC | 6.6mJ | 2.7mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RFAATMA1 | Infineon Technologies | 240W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17404731 | TO-252-3 | Tape & Reel (TR) | 160ns | 240W | -40℃~+175℃@(Tj) | 13ns | 30A | 600V | - | 2.5V@15V,15A | 90nC | - | - | 74ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | - | 165W | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.55mJ | 350ns | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 100ns | 600W | - | 27ns | 120A | 600V | PT (Through Type) | 1.8V@15V,36A | 70nC | - | - | 25ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGP20N120A3 | Littelfuse | TO-220-3 IGBT Transistors / Modules ROHS | C6280765 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 290ns | 180W | -55℃~+150℃@(Tj) | 16ns | 40A | 1.2kV | PT (Through Type) | 2.5V@15V,20A | 50nC | 6.47mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17498381 | TO-264 | Tube-packed | 365ns | 460W | -55℃~+150℃@(Tj) | 23ns | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 13.3mJ | 5.1mJ | 200ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | - | 45W | -40℃~+150℃@(Tj) | - | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | - | - | 350ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | - | 165W | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.65mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA33IF1200HB | Littelfuse/IXYS | 250W 58A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17518180 | TO-247AD | Tube-packed | - | 250W | -40℃~+150℃@(Tj) | - | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | 76nC | 3mJ | 2.5mJ | 350ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17496385 | TO-220-3 | Tube-packed | 93ns | 250W | -55℃~+150℃@(Tj) | 16ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | - | 1.16mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507309 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | - | 200W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | - | 125W | -55℃~+150℃@(Tj) | - | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F1225R12KT4G | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17321177 | - | Tray | - | 160W | -40℃~+150℃ | - | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | 1.45nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | - | 2.307kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17321210 | TO-247-3 | Tube-packed | 490ns | 830W | -55℃~+150℃@(Tj) | 40ns | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | 33mJ | 10mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 130ns | 416W | -55℃~+150℃@(Tj) | 19ns | 66A | 1.2kV | - | 3.3V@15V,30A | 69nC | 1.1mJ | 2.6mJ | 195ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGH36N60B3 | Littelfuse/IXYS | 250W 92A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341582 | TO-247AD | Tube-packed | 125ns | 250W | -55℃~+150℃@(Tj) | 19ns | 92A | 600V | PT (Through Type) | 1.8V@15V,30A | 80nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | - | 125W | -55℃~+150℃@(Tj) | - | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17341428 | TO-247-3 | Tube-packed | 190ns | 2.3kW | -55℃~+175℃@(Tj) | 50ns | 550A | 600V | PT (Through Type) | 1.6V@15V,100A | 460nC | 2.86mJ | 3.45mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 490ns | 830W | -55℃~+150℃@(Tj) | 40ns | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | 33mJ | 10mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FB50R07W2E3C36BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17295583 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | - | 600W | -40℃~+150℃ | - | 200A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | 13nF@25V |