Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 543W | 64ns | 20ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241S6T2BAKMA1 | Infineon Technologies | 9W 600V DIP-23 IGBT Transistors / Modules ROHS | C17622764 | DIP-23 | Tube-packed | 9W | - | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.78V@15V,500mA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60RT3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17434281 | - | Bag-packed | 176W | - | - | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | 3.15nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 270W | 97ns | 23ns | -55℃~+175℃@(Tj) | 60A | 600V | PT (Through Type) | 1.85V@15V,24A | 39nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60I | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17553855 | - | Bag-packed | 139W | - | - | -40℃~+150℃@(Tj) | 50A | 600V | - | 2.7V@15V,50A | - | 3.565nF@30V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 125W | 40ns | 16ns | - | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | - | 114ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | 160W | - | - | -55℃~+150℃@(Tj) | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | 165W | - | - | -40℃~+150℃@(Tj) | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | - | - | 1.7mJ | 1.65mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17578591 | - | Tray | 660W | - | - | -40℃~+125℃ | 130A | 1.2kV | - | 3.75V@15V,100A | - | 6.8nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | 290W | - | - | -40℃~+150℃@(Tj) | 84A | 1.2kV | PT (Through Type) | 2.1V@15V,50A | 190nC | - | - | 5.5mJ | 4.5mJ | ||
| Min: 1 Mult: 1 | 0 | MUBW25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17399203 | - | Bag-packed | 225W | - | - | -40℃~+125℃@(Tj) | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | 1.65nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40RR21(STA1,E | TOSHIBA | 230W 40A 1.2kV SC-65-3 IGBT Transistors / Modules ROHS | C17610036 | SC-65-3 | Tube-packed | 230W | - | - | - | 40A | 1.2kV | - | 2.8V@15V,40A | - | - | 600ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | 90ns | 30ns | -55℃~+175℃@(Tj) | 190A | 600V | PT (Through Type) | 2.2V@15V,70A | 150nC | - | - | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT600U120D4G | Microchip Tech | 2.5kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17435847 | - | Bag-packed | 2.5kW | - | - | -40℃~+150℃@(Tj) | 900A | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | 40nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H65G | Microchip Tech | 680W 270A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17436987 | - | Bag-packed | 680W | - | - | -40℃~+175℃@(Tj) | 270A | 650V | FS(Field Stop) | 2.3V@15V,200A | - | 12.2nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100SK65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17440397 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | 6nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF800R17KE3NOSA1 | Infineon Technologies | 4.45kW 1.7kV IGBT Transistors / Modules ROHS | C17638976 | - | Tray | 4.45kW | - | - | -40℃~+125℃ | - | 1.7kV | - | 2.45V@15V,800A | - | 72nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17635372 | TO-247AB | Tube-packed | 187W | 120ns | 40ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225A170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17634243 | - | Bag-packed | 1.25kW | - | - | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | 20nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYX120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17698981 | TO-247-3 | Tube-packed | 1.5kW | 340ns | 30ns | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | 2.2V@15V,100A | 400nC | - | 54ns | 21.5mJ | 9.7mJ | ||
| Min: 1 Mult: 1 | 0 | APT68GA60LD40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17690304 | TO-264 | Tube-packed | 520W | 133ns | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | - | 22ns | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50N322A | TOSHIBA | 156W 50A 1kV SC-65-3 IGBT Transistors / Modules ROHS | C17642960 | SC-65-3 | Tray | 156W | - | - | - | 50A | 1kV | - | 2.8V@15V,60A | - | - | 800ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200A65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17683504 | - | Bag-packed | 483W | - | - | -40℃~+175℃@(Tj) | 200A | 650V | - | 2.2V@15V,200A | - | 12nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RPB11BPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17662315 | - | Tray | - | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | 11.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF35HF60W | STMicroelectronics | 40W 19A 600V TO-220FP IGBT Transistors / Modules ROHS | C17658981 | TO-220FP | Tube-packed | 40W | 175ns | 30ns | -55℃~+150℃@(Tj) | 19A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - |