Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 102ns | 625W | -55℃~+150℃@(Tj) | 18ns | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17506459 | TO-264 | Tube-packed | 123ns | 1.15kW | -55℃~+175℃@(Tj) | 32ns | 188A | 1.2kV | - | 3.5V@15V,100A | 270nC | 2.9mJ | 6.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | - | 160W | -55℃~+150℃@(Tj) | - | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | - | 1.4us | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | - | 45W | -40℃~+150℃@(Tj) | - | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | - | - | 350ns | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 64ns | 543W | -55℃~+150℃@(Tj) | 20ns | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17565979 | - | Bag-packed | - | 480W | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17595141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DH120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17549233 | - | Bag-packed | - | 375W | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | - | 175W | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17489773 | - | Tray | - | 205W | -40℃~+150℃ | - | 70A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 95pF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA160DN13CB7HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17533200 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3S1HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498763 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT54GA60B | Microchip Tech | 416W 96A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17544989 | TO-247 | Tube-packed | 112ns | 416W | -55℃~+150℃@(Tj) | 17ns | 96A | 600V | PT (Through Type) | 2.5V@15V,32A | 158nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | - | 940W | -40℃~+175℃@(Tj) | - | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT30H170T3G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349014 | - | Bag-packed | - | 210W | -40℃~+150℃@(Tj) | - | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | - | 277W | - | - | 75A | 600V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | 2.25nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H65G | Microchip Tech | 680W 270A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17436987 | - | Bag-packed | - | 680W | -40℃~+175℃@(Tj) | - | 270A | 650V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | 12.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17496385 | TO-220-3 | Tube-packed | 93ns | 250W | -55℃~+150℃@(Tj) | 16ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | - | 1.16mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 250ns | 75W | -55℃~+150℃@(Tj) | 40ns | 12A | 1.7kV | NPT (non-penetrating type) | 4V@15V,6A | 20nC | 1.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | - | -40℃~+150℃@(Tj) | - | 1.4kA | 3.3kV | FS(Field Stop) | 2.3V@15V,1400A(Typ) | - | - | - | - | 187nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50TA60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17601171 | - | Bag-packed | - | 176W | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17600771 | - | Bag-packed | - | 1.38kW | -40℃~+150℃@(Tj) | - | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | 21nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | - | 1.66kW | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | 26.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L225R07W2H3PB63BPSA1 | Infineon Technologies | 20mW 225A 650V IGBT Transistors / Modules ROHS | C17504716 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 225A | 650V | - | 1.75V@15V,85A | - | - | - | - | 14nF@25V |