Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ200A120T3AG | Microchip Tech | 1.25kW 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269775 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 400A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.4V@15V,160A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GD120DN2BOSA1 | Infineon Technologies | 145W 25A 1.2kV IGBT Transistors / Modules ROHS | C17215226 | - | Tray | 145W | - | 25A | 1.2kV | 100pF@25V | - | 3V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | 500W | -40℃~+125℃@(Tj) | 155A | 1.2kV | - | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R17KE3NOSA1 | Infineon Technologies | 595kW 1.7kV IGBT Transistors / Modules ROHS | C17298892 | - | Tray | 595kW | -40℃~+125℃ | - | 1.7kV | 110nF@25V | - | 2.45V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.3V@15V,40A | 142ns | 40ns | 210nC | 363mJ | 498mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH100N60B3 | Littelfuse/IXYS | 830W 220A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17197737 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 220A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 2mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17197947 | TO-263AA | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU170PG | Microchip Tech | 310W 70A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200187 | - | Bag-packed | 310W | -40℃~+150℃@(Tj) | 70A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 52W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2V@15V,20A | 139ns | 30ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17264738 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30PG1200DHG-TRR | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17229324 | SMD-9P | Tape & Reel (TR) | 150W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17230595 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA75N65RH5XKSA1 | Infineon Technologies | 395W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17252360 | TO-247-4 | Tube-packed | 395W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,75A | 180ns | 25ns | 168nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17263166 | TO-247AD | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 2.16mJ | 3.47mJ | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH55N120A4 | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17266831 | TO-247 | Tube-packed | 650W | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 300ns | 23ns | 110nC | 5.3mJ | 2.3mJ | 35ns | ||
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 2.16mJ | 3.47mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | FF200R12KE3B2HOSA1 | Infineon Technologies | 1.05kW 295A 1.2kV IGBT Transistors / Modules ROHS | C17271318 | - | Tray | 1.05kW | -40℃~+125℃ | 295A | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17227735 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60DF | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17228025 | TO-3P | Tube-packed | 469W | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 220ns | 60ns | 448nC | 1mJ | 1.8mJ | 60ns | ||
| Min: 1 Mult: 1 | 0 | IXBF12N300 | Littelfuse/IXYS | 125W 26A 3kV IGBT Transistors / Modules ROHS | C17231489 | - | Tube-packed | 125W | -55℃~+150℃@(Tj) | 26A | 3kV | - | - | 3.2V@15V,12A | - | - | 62nC | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17303163 | TO-264 | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 265ns | 34ns | 340nC | 12.5mJ | 5.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | 500W | -55℃~+150℃@(Tj) | 116A | 2.5kV | - | - | 3V@15V,64A | - | - | 400nC | - | - | 160ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3BOSA1 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | 600W | -40℃~+150℃ | 200A | 600V | 13nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DA120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226861 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - |