Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ600A65T6G | Microchip Tech | 2kW 1.2kA 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17206203 | - | Bag-packed | 2kW | -40℃~+175℃@(Tj) | 1.2kA | 650V | 36.6nF@25V | FS(Field Stop) | 2.4V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | -40℃~+175℃@(Tj) | 5A | 600V | - | - | 2.5V@15V,2.5A | 128ns | 10ns | 17.1nC | 31ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | -40℃~+175℃@(Tj) | 140A | 600V | - | FS(Field Stop) | 2.3V@15V,75A | 265ns | 31ns | 470nC | - | 1.7mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8207ABNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C17246455 | D2PAK | Bag-packed | 165W | -55℃~+175℃@(Tj) | 20A | 365V | - | - | 2.2V@3.7V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17246745 | TO-264 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | - | 5.1mJ | 6.75mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55NA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17247370 | SOT-227 | Tube-packed | 291W | -40℃~+150℃@(Tj) | 68A | 1.2kV | - | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75DDU120CTBL3NG | Microchip Tech | 470W 160A 1.2kV IGBT Transistors / Modules ROHS | C17400384 | - | Bag-packed | 470W | -55℃~+175℃@(Tj) | 160A | 1.2kV | 4.4nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | -40℃~+150℃ | 1.5kA | 3.3kV | 6nF@25V | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.35V@15V,100A | 295ns | 39ns | 450nC | - | 6.6mJ | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | APT80GA60B | Microchip Tech | 625W 143A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17239836 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 158ns | 23ns | 230nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-263AA IGBT Transistors / Modules ROHS | C17251611 | TO-263AA | Tube-packed | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | 114ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3 | Littelfuse/IXYS | 278W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17251936 | TO-247 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | FS200R07N3E4RBOSA1 | Infineon Technologies | 600W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17253944 | - | Tray | 600W | -40℃~+150℃ | 200A | 650V | 13nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR30BM40HRTL | ROHM Semicon | 125W 30A 430V TO-252 IGBT Transistors / Modules ROHS | C17230678 | TO-252 | Tape & Reel (TR) | 125W | -40℃~+175℃@(Tj) | 30A | 430V | - | - | 2V@5V,10A | 4us | 500ns | 22nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KE3BOSA1 | Infineon Technologies | 480W 140A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17388326 | - | Tray | 480W | -40℃~+125℃@(Tj) | 140A | 1.2kV | 7.1nF@25V | NPT (non-penetrating type) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H60T1G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234158 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17613728 | TO-264 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | - | 1.9mJ | 3.35mJ | ||
| Min: 1 Mult: 1 | 0 | DDB6U104N16RRB37BPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C17371934 | - | Tray | 20mW | - | 50A | 1.2kV | 3.3nF@25V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXP50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-220-3 IGBT Transistors / Modules ROHS | C17619097 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 120A | 600V | - | - | 1.8V@15V,36A | 150ns | 27ns | 70nC | 40ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGF20N250 | Littelfuse/IXYS | 100W 23A 2.5kV IGBT Transistors / Modules ROHS | C17224892 | - | Tube-packed | 100W | -55℃~+150℃@(Tj) | 23A | 2.5kV | - | - | 3.1V@15V,20A | - | - | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17231488 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - |