Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | 277W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | 54ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65HRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193914 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | - | - | 186ns | 48ns | 141nC | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 395W | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 182ns | 1.4mJ | 140ns | 37ns | 67nC | 1.65mJ | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65HRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193924 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | - | - | 107ns | 36ns | 84nC | - | ||
| Min: 1 Mult: 1 | 0 | IXYY8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-252AA IGBT Transistors / Modules ROHS | C3193964 | TO-252AA | Tube-packed | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | - | 0.46mJ | 40ns | 16ns | 13.3nC | 0.18mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYK120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194049 | TO-264 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 54ns | 9.7mJ | 340ns | 30ns | 400nC | 21.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXG70IF1200NA | Littelfuse/IXYS | 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193023 | SOT-227B | Tube-packed | - | - | 130A | 1.2kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT10B60D | Alpha & Omega Semicon | TO-220 IGBT Transistors / Modules ROHS | C3193395 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100A4 | Littelfuse/IXYS | 375W 85A 1kV TO-220 IGBT Transistors / Modules ROHS | C3193400 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 85A | 1kV | - | - | - | 47ns | 3.5mJ | - | - | - | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBT Transistors / Modules ROHS | C3193590 | TO-247 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 150A | 600V | - | - | 2.1V@15V,75A | 147ns | 3.7mJ | 84ns | 33ns | 118nC | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B65M3 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193595 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.45V@15V,40A | 365ns | 1.3mJ | 125ns | 40ns | 59nC | 0.5mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B65H1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193635 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WG50N65DHWQ | WeEn Semiconductors | 278W 91A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193695 | TO-247-3 | Tube-packed | 278W | -55℃~+150℃@(Tj) | 91A | 650V | - | FS(Field Stop) | 2V@15V,50A | 105ns | 1.7mJ | 163ns | 66ns | 160nC | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | RGWSX2TS65DGC13 | ROHM Semicon | 288W 104A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193855 | TO-247G | Tube-packed | 288W | -40℃~+175℃@(Tj) | 104A | 650V | - | FS(Field Stop) | 2V@15V,60A | 88ns | 1.43mJ | 180ns | 55ns | 140nC | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193865 | TO-247G | Tube-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | - | 0.77mJ | 186ns | 44ns | 68nC | 1.11mJ | ||
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC11 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193885 | TO-247N | Tube-packed | 194W | - | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58ns | - | 100ns | 29ns | 58nC | - | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2HRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193905 | TO-247N | Tube-packed | 267W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | - | 0.74mJ | 70ns | 30ns | 41nC | 0.6mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA30N120B3-TRL | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193990 | TO-263(D2PAK) | Tape & Reel (TR) | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 37ns | 3.47mJ | 127ns | 16ns | 87nC | 2.16mJ | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PZ-TUB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194040 | TO-263HV | Tube-packed | 165W | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | 1.6mJ | 230ns | 48ns | 47nC | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH80TK65DGC11 | ROHM Semicon | 66W 31A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194120 | TO-3PFM | Tube-packed | 66W | -40℃~+175℃@(Tj) | 31A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 58ns | - | 120ns | 34ns | 79nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF6MR12W2M1PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3195357 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12KT4PHOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198616 | - | Tray | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ400R12KS4PHOSA1 | Infineon Technologies | 800A 1.2kV IGBT Transistors / Modules ROHS | C3198631 | - | Tray | - | -40℃~+125℃ | 800A | 1.2kV | 26nF@25V | - | 3.7V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R17KE3GBOSA1 | Infineon Technologies | 1.05kW 240A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198641 | - | Tray | 1.05kW | -40℃~+125℃ | 240A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.45V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3PEHOSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198681 | - | Tray | - | -40℃~+125℃ | 300A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - |